RPA60-FW Series Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $113.750 ($125.12)5+ $109.520 ($120.47)10+ $107.740 ($118.51)50+ $105.810 ($116.39) | Total:$113.75 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 60W | 1 Output | 15V | 4A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 16.8mm | 50.8mm | 9V | 36V | RPA60-FW Series | |||||
Each | 1+ $112.580 ($123.84)5+ $108.260 ($119.09)10+ $107.030 ($117.73)50+ $105.810 ($116.39) | Total:$112.58 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 60W | 1 Output | 24V | 2.5A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 16.8mm | 50.8mm | 9V | 36V | RPA60-FW Series | |||||
Each | 1+ $113.000 ($124.30)5+ $108.680 ($119.55)10+ $106.280 ($116.91)50+ $105.810 ($116.39) | Total:$113.00 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 60W | 1 Output | 15V | 4A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 16.8mm | 50.8mm | 9V | 36V | RPA60-FW Series | |||||