RP10-RAW Series Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $85.450 ($94.00)5+ $82.270 ($90.50)10+ $79.000 ($86.90) | Total:$85.45 Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 24V | 416mA | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | RP10-RAW Series | |||||
Each | 1+ $86.510 ($95.16)5+ $83.290 ($91.62)10+ $81.680 ($89.85)50+ $80.550 ($88.60) | Total:$86.51 Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | -416mA | Regulated | 3kV | 110V | Fixed, Adjustable | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | RP10-RAW Series | |||||
Each | 1+ $85.200 ($93.72)5+ $82.270 ($90.50)10+ $79.000 ($86.90) | Total:$85.20 Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | RP10-RAW Series | |||||
Each | 1+ $89.630 ($98.59)5+ $86.290 ($94.92)10+ $82.960 ($91.26) | Total:$89.63 Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | RP10-RAW Series | |||||
Each | 1+ $85.450 ($94.00)5+ $82.270 ($90.50)10+ $79.000 ($86.90) | Total:$85.45 Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | RP10-RAW Series | |||||