RKZ3 Series Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $14.730 ($16.20)5+ $14.560 ($16.02)10+ $14.380 ($15.82)50+ $14.170 ($15.59)100+ $13.980 ($15.38)More Pricing... | Total:$14.73 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 1 Output | 12V | 250mA | Unregulated | 3kV | 24V | Fixed | 12.2mm | 7.5mm | 19.6mm | 21.6V | 26.4V | RKZ3 Series | |||||
Each | 1+ $14.630 ($16.09)5+ $14.350 ($15.78)10+ $14.110 ($15.52)50+ $13.590 ($14.95)100+ $13.360 ($14.70)More Pricing... | Total:$14.63 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | Unregulated | 3kV | 5V | Fixed | 12.2mm | 7.5mm | 19.6mm | 4.5V | 5.5V | RKZ3 Series | |||||
Each | 1+ $15.580 ($17.14)5+ $15.000 ($16.50)10+ $14.760 ($16.24)50+ $14.210 ($15.63)100+ $13.980 ($15.38)More Pricing... | Total:$15.58 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | Unregulated | 3kV | 24V | Fixed | 12.2mm | 7.5mm | 19.6mm | 21.6V | 26.4V | RKZ3 Series | |||||