REC5-RW Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $42.640 ($46.90)5+ $40.270 ($44.30)10+ $40.060 ($44.07) | Total:$42.64 Min: 1 / Mult: 1 | ITE & Medical | DIP | 2:1 | 5W | 1 Output | 5V | 1A | Regulated | 4kV | 24V | Fixed | 20.3mm | 10.2mm | 32mm | 18V | 36V | REC5-RW Series | |||||
Each | 1+ $41.360 ($45.50)5+ $39.820 ($43.80)10+ $37.620 ($41.38) | Total:$41.36 Min: 1 / Mult: 1 | ITE & Medical | DIP | 2:1 | 5W | 1 Output | 5V | 1A | Regulated | 2kV | 24V | Fixed | 20.3mm | 10.2mm | 32mm | 18V | 36V | REC5-RW Series | |||||
Each | 1+ $46.210 ($50.83)5+ $44.490 ($48.94)10+ $43.350 ($47.68)50+ $42.140 ($46.35)100+ $42.130 ($46.34) | Total:$46.21 Min: 1 / Mult: 1 | ITE & Medical | DIP | 2:1 | 5W | 1 Output | 12V | 420mA | Regulated | 6kV | 24V | Fixed | 20.3mm | 10.2mm | 32mm | 18V | 36V | REC5-RW Series | |||||
Each | 1+ $48.290 ($53.12)5+ $46.500 ($51.15)10+ $44.840 ($49.32)50+ $44.060 ($48.47) | Total:$48.29 Min: 1 / Mult: 1 | ITE & Medical | DIP | 2:1 | 5W | 1 Output | 5V | 1A | Regulated | 6kV | 5V | Fixed | 20.3mm | 10.2mm | 32mm | 4.5V | 9V | REC5-RW Series | |||||
Each | 1+ $41.360 ($45.50)5+ $39.820 ($43.80)10+ $38.800 ($42.68)50+ $37.720 ($41.49)100+ $37.620 ($41.38) | Total:$41.36 Min: 1 / Mult: 1 | ITE & Medical | DIP | 2:1 | 5W | 1 Output | 3.3V | 1A | Regulated | 2kV | 24V | Fixed | 20.3mm | 10.2mm | 32mm | 18V | 36V | REC5-RW Series | |||||
Each | 1+ $46.210 ($50.83)5+ $43.920 ($48.31)10+ $42.130 ($46.34) | Total:$46.21 Min: 1 / Mult: 1 | ITE & Medical | DIP | 2:1 | 5W | 1 Output | 5V | 1A | Regulated | 4kV | 5V | Fixed | 20.3mm | 10.2mm | 32mm | 4.5V | 9V | REC5-RW Series | |||||