REC30E-Z Series Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $62.620 ($68.88)5+ $60.290 ($66.32)10+ $59.320 ($65.25)50+ $57.100 ($62.81)100+ $57.070 ($62.78) | Total:$62.62 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 2kV | 24V | Fixed, Adjustable | 25.4mm | 10mm | 25.4mm | 9V | 36V | REC30E-Z Series | |||||
Each | 1+ $71.060 ($78.17)5+ $70.700 ($77.77)10+ $70.340 ($77.37)50+ $69.980 ($76.98) | Total:$71.06 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | Regulated | 2kV | 24V | Fixed, Adjustable | 25.4mm | 10mm | 25.4mm | 9V | 36V | REC30E-Z Series | |||||
Each | 1+ $75.430 ($82.97)5+ $72.630 ($79.89)10+ $71.450 ($78.60)50+ $69.050 ($75.96) | Total:$75.43 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | -1A | Regulated | 2kV | 24V | Fixed, Adjustable | 25.4mm | 10mm | 25.4mm | 9V | 36V | REC30E-Z Series | |||||
Each | 1+ $75.430 ($82.97)5+ $72.630 ($79.89)10+ $71.450 ($78.60)50+ $69.050 ($75.96) | Total:$75.43 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 3.3V | 7A | - | - | Regulated | 2kV | 24V | Fixed, Adjustable | 25.4mm | 10mm | 25.4mm | 9V | 36V | REC30E-Z Series | |||||
Each | 1+ $62.620 ($68.88)5+ $60.290 ($66.32)10+ $59.320 ($65.25)50+ $57.100 ($62.81)100+ $57.070 ($62.78) | Total:$62.62 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 2kV | 24V | Fixed, Adjustable | 25.4mm | 10mm | 25.4mm | 9V | 36V | REC30E-Z Series | |||||
Each | 1+ $75.430 ($82.97)5+ $72.630 ($79.89)10+ $71.450 ($78.60)50+ $69.050 ($75.96) | Total:$75.43 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | -1.25A | Regulated | 2kV | 24V | Fixed, Adjustable | 25.4mm | 10mm | 25.4mm | 9V | 36V | REC30E-Z Series | |||||
Each | 1+ $75.430 ($82.97)5+ $72.630 ($79.89)10+ $71.450 ($78.60)50+ $69.050 ($75.96) | Total:$75.43 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | 2kV | 24V | Fixed, Adjustable | 25.4mm | 10mm | 25.4mm | 9V | 36V | REC30E-Z Series | |||||
Each | 1+ $75.430 ($82.97)5+ $72.630 ($79.89)10+ $71.450 ($78.60)50+ $69.050 ($75.96) | Total:$75.43 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 2kV | 48V | Fixed, Adjustable | 25.4mm | 10mm | 25.4mm | 18V | 75V | REC30E-Z Series | |||||