REC300H-W Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $286.980 ($315.68)5+ $272.350 ($299.58)10+ $270.490 ($297.54) | Total:$286.98 Min: 1 / Mult: 1 | Half Brick | 300W | 1 Output | 48V | 6.25A | Regulated | 3kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 57.9mm | 9V | 36V | REC300H-W Series | |||||
Each | 1+ $270.490 ($297.54) | Total:$270.49 Min: 1 / Mult: 1 | Half Brick | 300W | 1 Output | 24V | 12.5A | Regulated | 3kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 57.9mm | 9V | 36V | REC300H-W Series | |||||
Each | 1+ $286.980 ($315.68)5+ $272.350 ($299.58)10+ $270.490 ($297.54) | Total:$286.98 Min: 1 / Mult: 1 | Half Brick | 300W | 1 Output | 15V | 20A | Regulated | 3kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 57.9mm | 9V | 36V | REC300H-W Series | |||||
Each | 1+ $286.980 ($315.68)5+ $272.350 ($299.58)10+ $270.490 ($297.54) | Total:$286.98 Min: 1 / Mult: 1 | Half Brick | 300W | 1 Output | 12V | 25A | Regulated | 3kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 57.9mm | 9V | 36V | REC300H-W Series | |||||