REC3-RW Series Isolated Through Hole DC / DC Converters:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $33.840 ($37.22)5+ $32.590 ($35.85)10+ $32.060 ($35.27)50+ $30.860 ($33.95)100+ $30.410 ($33.45) | Total:$33.84 Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 2kV | 24V | Fixed | 20.3mm | 10.2mm | 32mm | 18V | 36V | REC3-RW Series | |||||
Each | 1+ $36.080 ($39.69)5+ $34.740 ($38.21)10+ $34.170 ($37.59)50+ $32.900 ($36.19)100+ $32.460 ($35.71) | Total:$36.08 Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 4kV | 12V | Fixed | 20.3mm | 10.2mm | 32mm | 9V | 18V | REC3-RW Series | |||||
Each | 1+ $39.640 ($43.60)5+ $38.160 ($41.98)10+ $37.550 ($41.30)50+ $36.140 ($39.75)100+ $35.740 ($39.31) | Total:$39.64 Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 4kV | 24V | Fixed | 20.3mm | 10.2mm | 32mm | 18V | 36V | REC3-RW Series | |||||
Each | 1+ $40.710 ($44.78)5+ $39.370 ($43.31)10+ $38.450 ($42.30)50+ $37.020 ($40.72)100+ $36.460 ($40.11) | Total:$40.71 Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 4kV | 24V | Fixed | 20.3mm | 10.2mm | 32mm | 18V | 36V | REC3-RW Series | |||||
Each | 1+ $43.910 ($48.30)5+ $42.460 ($46.71)10+ $41.470 ($45.62)50+ $39.930 ($43.92)100+ $39.320 ($43.25) | Total:$43.91 Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 4kV | 12V | Fixed | 20.3mm | 10.2mm | 32mm | 9V | 18V | REC3-RW Series | |||||
Each | 1+ $36.970 ($40.67)5+ $35.750 ($39.32)10+ $34.920 ($38.41)50+ $33.620 ($36.98)100+ $33.110 ($36.42)More Pricing... | Total:$36.97 Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 4kV | 24V | Fixed | 20.3mm | 10.2mm | 32mm | 18V | 36V | REC3-RW Series | |||||
Each | 1+ $40.710 ($44.78)5+ $39.370 ($43.31)10+ $38.450 ($42.30)50+ $37.020 ($40.72)100+ $36.460 ($40.11) | Total:$40.71 Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 6kV | 5V | Fixed | 20.3mm | 10.2mm | 32mm | 4.5V | 9V | REC3-RW Series | |||||
Each | 1+ $36.660 ($40.33)5+ $35.490 ($39.04)10+ $34.040 ($37.44) | Total:$36.66 Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 4kV | 5V | Fixed | 20.3mm | 10.2mm | 32mm | 4.5V | 9V | REC3-RW Series | |||||
Each | 1+ $43.910 ($48.30)5+ $42.460 ($46.71)10+ $41.470 ($45.62)50+ $39.930 ($43.92)100+ $39.320 ($43.25) | Total:$43.91 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 4kV | 24V | Fixed | 20.3mm | 10.2mm | 32mm | 18V | 36V | REC3-RW Series | |||||