REC150H-UW Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $227.140 ($249.85) | Total:$227.14 Min: 1 / Mult: 1 | Half Brick | 150W | 1 Output | 48V | 3.125A | Regulated | 2.5kV | 48V | Fixed, Adjustable | 61mm | 12.7mm | 57.9mm | 9V | 75V | REC150H-UW Series | |||||
Each | 1+ $244.700 ($269.17)5+ $232.770 ($256.05)10+ $228.970 ($251.87) | Total:$244.70 Min: 1 / Mult: 1 | Half Brick | 150W | 1 Output | 12V | 12.5A | Regulated | 2.5kV | 48V | Fixed, Adjustable | 61mm | 12.7mm | 57.9mm | 9V | 75V | REC150H-UW Series | |||||