MGFW6 Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $39.210 ($43.13)5+ $37.760 ($41.54)10+ $37.140 ($40.85)50+ $35.760 ($39.34)100+ $35.180 ($38.70)More Pricing... | Total:$39.21 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MGFW6 Series | |||||
Each | 1+ $39.210 ($43.13)5+ $37.760 ($41.54)10+ $37.140 ($40.85)50+ $35.760 ($39.34)100+ $35.180 ($38.70)More Pricing... | Total:$39.21 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 18V | 76V | MGFW6 Series | |||||
Each | 1+ $39.210 ($43.13)5+ $37.760 ($41.54)10+ $37.140 ($40.85)50+ $35.760 ($39.34)100+ $35.180 ($38.70)More Pricing... | Total:$39.21 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 18V | 76V | MGFW6 Series | |||||
Each | 1+ $39.210 ($43.13)5+ $37.760 ($41.54)10+ $37.140 ($40.85)50+ $35.760 ($39.34)100+ $35.180 ($38.70)More Pricing... | Total:$39.21 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MGFW6 Series | |||||