MGFW1R5 Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $21.100 ($23.21)5+ $20.330 ($22.36)10+ $19.990 ($21.99)50+ $19.250 ($21.18)100+ $18.940 ($20.83)More Pricing... | Total:$21.10 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | 50mA | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 18V | 76V | MGFW1R5 Series | |||||
Each | 1+ $20.890 ($22.98)5+ $20.120 ($22.13)10+ $19.800 ($21.78)50+ $19.060 ($20.97)100+ $18.750 ($20.62)More Pricing... | Total:$20.89 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | 65mA | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 9V | 36V | MGFW1R5 Series | |||||
Each | 1+ $20.890 ($22.98)5+ $20.120 ($22.13)10+ $19.800 ($21.78)50+ $19.060 ($20.97)100+ $18.610 ($20.47)More Pricing... | Total:$20.89 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | 65mA | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 18V | 76V | MGFW1R5 Series | |||||
Each | 1+ $19.470 ($21.42)5+ $18.700 ($20.57)10+ $18.670 ($20.54)50+ $18.630 ($20.49)100+ $18.360 ($20.20)More Pricing... | Total:$19.47 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | 50mA | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 9V | 36V | MGFW1R5 Series | |||||