MGFS30 Series Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $93.380 ($102.72)5+ $89.880 ($98.87)10+ $88.440 ($97.28)50+ $85.120 ($93.63)100+ $83.750 ($92.12) | Total:$93.38 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 36V | MGFS30 Series | |||||
Each | 1+ $86.870 ($95.56)5+ $83.900 ($92.29)10+ $80.920 ($89.01)50+ $78.430 ($86.27)100+ $77.420 ($85.16) | Total:$86.87 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 36V | MGFS30 Series | |||||
Each | 1+ $82.640 ($90.90)5+ $80.560 ($88.62)10+ $79.450 ($87.40)50+ $78.340 ($86.17)100+ $77.350 ($85.08) | Total:$82.64 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 36V | MGFS30 Series | |||||
Each | 1+ $93.380 ($102.72)5+ $89.880 ($98.87)10+ $88.440 ($97.28)50+ $85.120 ($93.63)100+ $83.750 ($92.12) | Total:$93.38 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 76V | MGFS30 Series | |||||
Each | 1+ $93.380 ($102.72)5+ $93.360 ($102.70)10+ $93.330 ($102.66)50+ $93.300 ($102.63)100+ $93.270 ($102.60) | Total:$93.38 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 24.75W | 1 Output | 3.3V | 7.5A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 76V | MGFS30 Series | |||||
Each | 1+ $91.650 ($100.82)5+ $88.240 ($97.06)10+ $86.800 ($95.48)50+ $83.560 ($91.92)100+ $82.200 ($90.42) | Total:$91.65 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 76V | MGFS30 Series | |||||
Each | 1+ $81.310 ($89.44)5+ $81.120 ($89.23)10+ $80.920 ($89.01)50+ $78.430 ($86.27)100+ $77.420 ($85.16) | Total:$81.31 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 24.75W | 1 Output | 3.3V | 7.5A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 36V | MGFS30 Series | |||||
Each | 1+ $82.510 ($90.76)5+ $80.200 ($88.22)10+ $79.170 ($87.09)50+ $76.870 ($84.56)100+ $75.900 ($83.49) | Total:$82.51 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 76V | MGFS30 Series | |||||