JWL40 Series Isolated Through Hole DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $154.940 ($170.43)5+ $150.280 ($165.31)10+ $145.650 ($160.22)50+ $139.450 ($153.40) | Total:$154.94 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | JWL40 Series | |||||
Each | 1+ $142.600 ($156.86)5+ $138.310 ($152.14)10+ $134.050 ($147.46)50+ $131.370 ($144.51) | Total:$142.60 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 15V | 2.67A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | JWL40 Series | |||||
Each | 1+ $184.900 ($203.39)5+ $161.790 ($177.97)10+ $134.050 ($147.46)50+ $131.370 ($144.51) | Total:$184.90 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 15V | 2.67A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | JWL40 Series | |||||
Each | 1+ $142.600 ($156.86)5+ $138.310 ($152.14)10+ $134.050 ($147.46)50+ $128.340 ($141.17) | Total:$142.60 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 5V | 8A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | JWL40 Series | |||||
Each | 1+ $189.540 ($208.49)5+ $165.850 ($182.44)10+ $137.420 ($151.16)50+ $134.680 ($148.15) | Total:$189.54 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 2 Output | 15V | 1.33A | -15V | 1.33A | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | JWL40 Series | |||||
Each | 1+ $142.600 ($156.86)5+ $138.310 ($152.14)10+ $134.050 ($147.46)50+ $128.340 ($141.17) | Total:$142.60 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 36V | JWL40 Series | |||||
Each | 1+ $142.600 ($156.86)5+ $138.310 ($152.14)10+ $134.050 ($147.46)50+ $128.340 ($141.17) | Total:$142.60 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | JWL40 Series | |||||