JWE08 Series Isolated Through Hole DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $45.090 ($49.60)5+ $43.860 ($48.25) | Total:$45.09 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 24V | 335mA | - | - | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 23.8mm | 9V | 36V | JWE08 Series | |||||
Each | 1+ $51.470 ($56.62)5+ $49.920 ($54.91)10+ $47.410 ($52.15)50+ $45.500 ($50.05)100+ $43.860 ($48.25) | Total:$51.47 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 12V | 665mA | - | - | Regulated | 1.5kV | 48V | Fixed | 13.7mm | 8mm | 23.8mm | 18V | 75V | JWE08 Series | |||||
Each | 1+ $51.470 ($56.62)5+ $49.950 ($54.94)10+ $47.410 ($52.15)50+ $45.500 ($50.05)100+ $43.860 ($48.25) | Total:$51.47 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 48V | Fixed | 13.7mm | 8mm | 23.8mm | 18V | 75V | JWE08 Series | |||||
Each | 1+ $50.420 ($55.46)5+ $48.800 ($53.68)10+ $47.800 ($52.58)50+ $45.790 ($50.37)100+ $43.860 ($48.25) | Total:$50.42 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 23.8mm | 9V | 36V | JWE08 Series | |||||
Each | 1+ $52.760 ($58.04)5+ $51.190 ($56.31)10+ $49.590 ($54.55)50+ $47.930 ($52.72) | Total:$52.76 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 23.8mm | 9V | 36V | JWE08 Series | |||||
Each | 1+ $52.760 ($58.04)5+ $51.190 ($56.31)10+ $49.590 ($54.55)50+ $47.930 ($52.72) | Total:$52.76 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | Regulated | 1.5kV | 48V | Fixed | 13.7mm | 8mm | 23.8mm | 18V | 75V | JWE08 Series | |||||
Each | 1+ $53.410 ($58.75)5+ $51.800 ($56.98)10+ $49.590 ($54.55)50+ $48.060 ($52.87)100+ $47.930 ($52.72) | Total:$53.41 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | Regulated | 1.5kV | 48V | Fixed | 13.7mm | 8mm | 23.8mm | 18V | 75V | JWE08 Series | |||||