JCJ08 Series Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $42.360 ($46.60)5+ $41.220 ($45.34) | Total:$42.36 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 5V | 1.5A | - | - | Regulated | 1.5kV | 12V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCJ08 Series | |||||
Each | 1+ $46.130 ($50.74)5+ $45.040 ($49.54) | Total:$46.13 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCJ08 Series | |||||
Each | 1+ $41.910 ($46.10)5+ $41.220 ($45.34) | Total:$41.91 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 3.3V | 2A | - | - | Regulated | 1.5kV | 12V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCJ08 Series | |||||
Each | 1+ $42.360 ($46.60)5+ $41.220 ($45.34) | Total:$42.36 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 5V | 1.5A | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCJ08 Series | |||||
Each | 1+ $42.360 ($46.60)5+ $41.220 ($45.34) | Total:$42.36 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 15V | 535mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCJ08 Series | |||||
Each | 1+ $42.870 ($47.16)5+ $41.570 ($45.73)10+ $41.220 ($45.34) | Total:$42.87 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 15V | 535mA | - | - | Regulated | 1.5kV | 12V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCJ08 Series | |||||
Each | 1+ $45.760 ($50.34)5+ $44.390 ($48.83)10+ $43.260 ($47.59) | Total:$45.76 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCJ08 Series | |||||
Each | 1+ $45.760 ($50.34)5+ $44.400 ($48.84)10+ $42.630 ($46.89) | Total:$45.76 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | Regulated | 1.5kV | 12V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCJ08 Series | |||||