JCD05 Series Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $35.980 ($39.58)5+ $34.900 ($38.39)10+ $33.830 ($37.21)50+ $32.380 ($35.62)100+ $30.230 ($33.25)More Pricing... | Total:$35.98 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 1 Output | 24V | 208mA | - | - | Regulated | 1.6kV | 12V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD05 Series | |||||
Each | 1+ $35.750 ($39.32)5+ $34.670 ($38.14)10+ $33.610 ($36.97)50+ $32.170 ($35.39)100+ $30.030 ($33.03)More Pricing... | Total:$35.75 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 1 Output | 3.3V | 1.3A | - | - | Regulated | 1.6kV | 5V | Fixed | 20.32mm | 10.4mm | 31.75mm | 4.5V | 9V | JCD05 Series | |||||
Each | 1+ $38.770 ($42.65)5+ $37.600 ($41.36)10+ $35.760 ($39.34)50+ $34.890 ($38.38)100+ $32.560 ($35.82)More Pricing... | Total:$38.77 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 2 Output | 15V | 167mA | -15V | 167mA | - | 1.6kV | 5V | Fixed | 20.32mm | 10.4mm | 31.75mm | 4.5V | 9V | JCD05 Series | |||||
Each | 1+ $35.680 ($39.25)5+ $34.260 ($37.69)10+ $33.610 ($36.97)50+ $32.170 ($35.39)100+ $30.030 ($33.03)More Pricing... | Total:$35.68 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 1 Output | 24V | 208mA | - | - | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCD05 Series | |||||
Each | 1+ $35.700 ($39.27)5+ $34.620 ($38.08)10+ $32.940 ($36.23)50+ $32.120 ($35.33)100+ $29.980 ($32.98)More Pricing... | Total:$35.70 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 1 Output | 12V | 417mA | - | - | Regulated | 1.6kV | 5V | Fixed | 20.32mm | 10.4mm | 31.75mm | 4.5V | 9V | JCD05 Series | |||||
Each | 1+ $35.750 ($39.32)5+ $34.670 ($38.14)10+ $33.520 ($36.87)50+ $32.170 ($35.39)100+ $30.030 ($33.03)More Pricing... | Total:$35.75 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCD05 Series | |||||
Each | 1+ $38.050 ($41.86)5+ $36.900 ($40.59)10+ $35.700 ($39.27)50+ $34.240 ($37.66)100+ $31.950 ($35.14)More Pricing... | Total:$38.05 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 2 Output | 24V | 104mA | -24V | 104mA | - | 1.6kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCD05 Series | |||||
Each | 1+ $35.680 ($39.25)5+ $34.280 ($37.71)10+ $33.610 ($36.97)50+ $32.170 ($35.39)100+ $30.030 ($33.03)More Pricing... | Total:$35.68 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.6kV | 5V | Fixed | 20.32mm | 10.4mm | 31.75mm | 4.5V | 9V | JCD05 Series | |||||
Each | 1+ $38.000 ($41.80)5+ $36.850 ($40.54)10+ $35.060 ($38.57)50+ $34.190 ($37.61)100+ $31.910 ($35.10)More Pricing... | Total:$38.00 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 2 Output | 15V | 167mA | -15V | 167mA | - | 1.6kV | 12V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD05 Series | |||||
Each | 1+ $38.000 ($41.80)5+ $36.850 ($40.54)10+ $35.060 ($38.57)50+ $34.190 ($37.61)100+ $31.910 ($35.10)More Pricing... | Total:$38.00 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 2 Output | 3.3V | 750mA | -3.3V | 750mA | - | 1.6kV | 12V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD05 Series | |||||