JCD04 Series Isolated Through Hole DC / DC Converters:
11 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $33.860 ($37.25)5+ $32.830 ($36.11)10+ $31.830 ($35.01)50+ $30.470 ($33.52)100+ $28.440 ($31.28)More Pricing... | Total:$33.86 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | - | 1.6kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCD04 Series | |||||
Each | 1+ $33.860 ($37.25)5+ $32.830 ($36.11)10+ $31.830 ($35.01)50+ $30.470 ($33.52)100+ $28.440 ($31.28)More Pricing... | Total:$33.86 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 2 Output | 5V | 400mA | -5V | 400mA | - | 1.6kV | 12V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD04 Series | |||||
Each | 1+ $32.120 ($35.33)5+ $31.160 ($34.28)10+ $30.190 ($33.21)50+ $28.910 ($31.80)100+ $26.980 ($29.68)More Pricing... | Total:$32.12 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 1 Output | 5V | 800mA | - | - | Regulated | 1.6kV | 12V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD04 Series | |||||
Each | 1+ $35.700 ($39.27)5+ $34.640 ($38.10)10+ $31.190 ($34.31)50+ $30.600 ($33.66)100+ $30.000 ($33.00)More Pricing... | Total:$35.70 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 2 Output | 5V | 400mA | -5V | 400mA | - | 1.6kV | 48V | Fixed | 20.32mm | 10.4mm | 31.75mm | 36V | 72V | JCD04 Series | |||||
Each | 1+ $33.870 ($37.26)5+ $32.860 ($36.15)10+ $29.600 ($32.56)50+ $29.030 ($31.93)100+ $28.460 ($31.31)More Pricing... | Total:$33.87 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 1 Output | 24V | 166mA | - | - | Regulated | 1.6kV | 12V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD04 Series | |||||
Each | 1+ $33.870 ($37.26)5+ $32.840 ($36.12)10+ $29.600 ($32.56)50+ $29.010 ($31.91)100+ $28.420 ($31.26)More Pricing... | Total:$33.87 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 1 Output | 15V | 266mA | - | - | Regulated | 1.6kV | 5V | Fixed | 20.32mm | 10.4mm | 31.75mm | 4.5V | 9V | JCD04 Series | |||||
Each | 1+ $32.120 ($35.33)5+ $31.160 ($34.28)10+ $30.190 ($33.21)50+ $28.910 ($31.80)100+ $26.980 ($29.68)More Pricing... | Total:$32.12 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 1 Output | 9V | 444mA | - | - | Regulated | 1.6kV | 12V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD04 Series | |||||
Each | 1+ $32.830 ($36.11)5+ $31.530 ($34.68)10+ $30.190 ($33.21)50+ $29.610 ($32.57)100+ $29.030 ($31.93)More Pricing... | Total:$32.83 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 1 Output | 12V | 333mA | - | - | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCD04 Series | |||||
Each | 1+ $32.120 ($35.33)5+ $31.160 ($34.28)10+ $30.190 ($33.21)50+ $28.910 ($31.80)100+ $26.980 ($29.68)More Pricing... | Total:$32.12 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 1 Output | 24V | 166mA | - | - | Regulated | 1.6kV | 48V | Fixed | 20.32mm | 10.4mm | 31.75mm | 36V | 72V | JCD04 Series | |||||
Each | 1+ $32.120 ($35.33)5+ $31.160 ($34.28)10+ $30.190 ($33.21)50+ $28.910 ($31.80)100+ $26.980 ($29.68)More Pricing... | Total:$32.12 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 1 Output | 3.3V | 1.2A | - | - | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCD04 Series | |||||
Each | 1+ $27.130 ($29.84)5+ $26.180 ($28.80)10+ $25.660 ($28.23)50+ $25.140 ($27.65)100+ $24.610 ($27.07)More Pricing... | Total:$27.13 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 1 Output | 5V | 800mA | - | - | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCD04 Series | |||||