JCA04 Series Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $65.490 ($72.04)5+ $63.640 ($70.00)10+ $61.690 ($67.86)50+ $56.130 ($61.74)100+ $55.110 ($60.62) | Total:$65.49 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 1 Output | 5V | 800mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA04 Series | |||||
Each | 1+ $65.490 ($72.04)5+ $63.640 ($70.00)10+ $61.690 ($67.86)50+ $59.060 ($64.97)100+ $55.110 ($60.62) | Total:$65.49 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 1 Output | 3.3V | 1.22A | - | - | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA04 Series | |||||
Each | 1+ $67.420 ($74.16)5+ $65.520 ($72.07)10+ $63.500 ($69.85)50+ $60.800 ($66.88)100+ $56.740 ($62.41) | Total:$67.42 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 2 Output | 5V | 400mA | -5V | 400mA | - | 1.5kV | 5V | Fixed | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA04 Series | |||||
Each | 1+ $67.420 ($74.16)5+ $65.730 ($72.30)10+ $64.670 ($71.14)50+ $61.930 ($68.12)100+ $60.700 ($66.77) | Total:$67.42 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 2 Output | 15V | 140mA | -15V | 140mA | - | 1.5kV | 5V | Fixed | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA04 Series | |||||
Each | 1+ $68.810 ($75.69)5+ $66.730 ($73.40)10+ $65.980 ($72.58)50+ $63.490 ($69.84)100+ $62.230 ($68.45) | Total:$68.81 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 2 Output | 15V | 140mA | -15V | 140mA | - | 1.5kV | 24V | Fixed | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA04 Series | |||||