JCA02 Series Isolated Through Hole DC / DC Converters:
14 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $37.230 ($40.95)5+ $36.110 ($39.72)10+ $34.990 ($38.49)50+ $33.510 ($36.86)100+ $31.280 ($34.41)More Pricing... | Total:$37.23 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 12V | Fixed | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA02 Series | |||||
Each | 1+ $30.270 ($33.30) | Total:$30.27 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | - | 1.5kV | 5V | Fixed | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA02 Series | |||||
Each | 1+ $36.990 ($40.69)5+ $35.870 ($39.46)10+ $34.760 ($38.24)50+ $33.300 ($36.63)100+ $31.080 ($34.19)More Pricing... | Total:$36.99 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA02 Series | |||||
Each | 1+ $35.070 ($38.58)5+ $34.200 ($37.62)10+ $33.650 ($37.02)50+ $32.220 ($35.44)100+ $31.150 ($34.26)More Pricing... | Total:$35.07 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 15V | 140mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA02 Series | |||||
Each | 1+ $37.570 ($41.33)5+ $36.620 ($40.28)10+ $36.110 ($39.72)50+ $35.220 ($38.74)100+ $32.890 ($36.18)More Pricing... | Total:$37.57 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | - | 1.5kV | 24V | Fixed | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA02 Series | |||||
Each | 1+ $39.060 ($42.97)5+ $37.960 ($41.76)10+ $36.790 ($40.47)50+ $33.490 ($36.84)100+ $32.890 ($36.18)More Pricing... | Total:$39.06 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 70mA | -15V | 70mA | - | 1.5kV | 24V | Fixed | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA02 Series | |||||
Each | 1+ $39.060 ($42.97)5+ $38.590 ($42.45)10+ $37.490 ($41.24)50+ $35.880 ($39.47)100+ $34.690 ($38.16)More Pricing... | Total:$39.06 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | - | 1.5kV | 12V | Fixed | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA02 Series | |||||
Each | 1+ $36.990 ($40.69)5+ $35.870 ($39.46)10+ $35.420 ($38.96)50+ $33.910 ($37.30)100+ $32.780 ($36.06)More Pricing... | Total:$36.99 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 48V | Fixed | 20.3mm | 10mm | 25.4mm | 36V | 75V | JCA02 Series | |||||
Each | 1+ $33.180 ($36.50)5+ $32.630 ($35.89)10+ $31.900 ($35.09)50+ $31.820 ($35.00)100+ $31.730 ($34.90)More Pricing... | Total:$33.18 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 15V | 140mA | - | - | Regulated | 1.5kV | 12V | Fixed | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA02 Series | |||||
Each | 1+ $33.180 ($36.50)5+ $32.370 ($35.61)10+ $31.850 ($35.04)50+ $31.780 ($34.96)100+ $31.710 ($34.88)More Pricing... | Total:$33.18 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 170mA | - | - | Regulated | 1.5kV | 12V | Fixed | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA02 Series | |||||
Each | 1+ $31.760 ($34.94)5+ $30.970 ($34.07)10+ $30.540 ($33.59)50+ $29.930 ($32.92)100+ $29.320 ($32.25)More Pricing... | Total:$31.76 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 5V | Fixed | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA02 Series | |||||
Each | 1+ $39.220 ($43.14)5+ $37.950 ($41.74)10+ $36.770 ($40.45)50+ $35.370 ($38.91)100+ $33.650 ($37.02)More Pricing... | Total:$39.22 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | - | 1.5kV | 48V | Fixed | 20.3mm | 10mm | 25.4mm | 36V | 75V | JCA02 Series | |||||
Each | 1+ $36.600 ($40.26)5+ $35.410 ($38.95)10+ $34.310 ($37.74)50+ $33.010 ($36.31)100+ $31.400 ($34.54)More Pricing... | Total:$36.60 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | - | 1.5kV | 12V | Fixed | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA02 Series | |||||
Each | 1+ $40.570 ($44.63)5+ $39.250 ($43.18)10+ $38.030 ($41.83)50+ $36.590 ($40.25)100+ $34.800 ($38.28)More Pricing... | Total:$40.57 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | - | 1.5kV | 24V | Fixed | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA02 Series | |||||