IW Series Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $30.130 ($33.14)5+ $26.360 ($29.00)10+ $21.850 ($24.04)50+ $19.590 ($21.55)100+ $18.880 ($20.77) | Total:$30.13 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | IW Series | |||||
Each | 1+ $30.130 ($33.14)5+ $26.360 ($29.00)10+ $21.850 ($24.04)50+ $19.590 ($21.55)100+ $18.880 ($20.77) | Total:$30.13 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 24V | 42mA | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | IW Series | |||||
Each | 1+ $30.130 ($33.14)5+ $26.360 ($29.00)10+ $21.850 ($24.04)50+ $19.590 ($21.55)100+ $18.880 ($20.77) | Total:$30.13 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | Regulated | 1kV | 5V | Fixed | 9.2mm | 11.1mm | 21.85mm | 4.5V | 9V | IW Series | |||||
Each | 1+ $30.130 ($33.14)5+ $26.360 ($29.00)10+ $21.850 ($24.04)50+ $19.590 ($21.55)100+ $18.880 ($20.77) | Total:$30.13 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 3.3V | 303mA | Regulated | 1kV | 5V | Fixed | 9.2mm | 11.1mm | 21.85mm | 4.5V | 9V | IW Series | |||||
Each | 1+ $30.130 ($33.14)5+ $26.360 ($29.00)10+ $21.850 ($24.04)50+ $19.590 ($21.55)100+ $18.880 ($20.77) | Total:$30.13 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 9V | 111mA | Regulated | 1kV | 12V | Fixed | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | IW Series | |||||
Each | 1+ $30.220 ($33.24)5+ $26.440 ($29.08)10+ $21.910 ($24.10)50+ $19.640 ($21.60)100+ $18.940 ($20.83) | Total:$30.22 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 12V | 84mA | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | IW Series | |||||
Each | 1+ $30.130 ($33.14)5+ $26.360 ($29.00)10+ $21.850 ($24.04)50+ $19.590 ($21.55)100+ $18.880 ($20.77) | Total:$30.13 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 24V | 42mA | Regulated | 1kV | 5V | Fixed | 9.2mm | 11.1mm | 21.85mm | 4.5V | 9V | IW Series | |||||
Each | 1+ $30.130 ($33.14)5+ $26.360 ($29.00)10+ $21.850 ($24.04)50+ $19.590 ($21.55)100+ $18.880 ($20.77) | Total:$30.13 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 3.3V | 303mA | Regulated | 1kV | 12V | Fixed | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | IW Series | |||||