ITA Series Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.220 ($14.54)5+ $12.840 ($14.12)10+ $12.440 ($13.68)50+ $11.910 ($13.10)100+ $11.730 ($12.90) | Total:$13.22 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33.3mA | -15V | 33.3mA | 1.5kV | 5V | Fixed | 19.5mm | 10mm | 6mm | 4.5V | 5.5V | ITA Series | |||||
Each | 1+ $13.120 ($14.43)5+ $12.790 ($14.07)10+ $12.440 ($13.68)50+ $11.910 ($13.10)100+ $11.730 ($12.90) | Total:$13.12 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | 1.5kV | 24V | Fixed | 19.5mm | 10mm | 6mm | 21.6V | 26.4V | ITA Series | |||||
Each | 1+ $13.220 ($14.54)5+ $12.840 ($14.12)10+ $12.440 ($13.68)50+ $11.910 ($13.10)100+ $11.730 ($12.90) | Total:$13.22 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41.6mA | -12V | 41.6mA | 1.5kV | 24V | Fixed | 19.5mm | 10mm | 6mm | 21.6V | 26.4V | ITA Series | |||||
Each | 1+ $13.220 ($14.54)5+ $12.840 ($14.12)10+ $12.440 ($13.68)50+ $11.910 ($13.10)100+ $11.730 ($12.90) | Total:$13.22 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41.6mA | -12V | 41.6mA | 1.5kV | 5V | Fixed | 19.5mm | 10mm | 6mm | 4.5V | 5.5V | ITA Series | |||||
Each | 1+ $12.840 ($14.12)5+ $12.640 ($13.90)10+ $12.330 ($13.56)50+ $12.040 ($13.24)100+ $11.730 ($12.90) | Total:$12.84 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | 1.5kV | 12V | Fixed | 19.5mm | 10mm | 6mm | 10.8V | 13.2V | ITA Series | |||||