CHS500 Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $181.630 ($199.79)5+ $174.850 ($192.34)10+ $172.010 ($189.21)50+ $165.570 ($182.13) | Total:$181.63 Min: 1 / Mult: 1 | ITE | DIP | 504W | 1 Output | 12V | 42A | 2.25kV | 48V | Fixed | 36.8mm | 9.5mm | 58.4mm | 36V | 76V | CHS500 Series | |||||
Each | 1+ $200.250 ($220.28)5+ $196.250 ($215.88)10+ $192.240 ($211.46)50+ $188.240 ($207.06) | Total:$200.25 Min: 1 / Mult: 1 | ITE | DIP | 504W | 1 Output | 12V | 42A | 2.25kV | 48V | Fixed | 37.3mm | 12.7mm | 58.9mm | 36V | 76V | CHS500 Series | |||||