ASA Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ARTESYN EMBEDDED TECHNOLOGIES | Each | 1+ $38.710 ($42.58)5+ $36.580 ($40.24)10+ $35.840 ($39.42)25+ $35.080 ($38.59)50+ $34.020 ($37.42) | Total:$38.71 Min: 1 / Mult: 1 | ITE | - | - | 6W | - | - | 1A | - | - | - | - | - | - | 10.2mm | - | 9V | 36V | ASA Series | ||||
Each | 1+ $29.420 ($32.36)5+ $27.640 ($30.40)10+ $26.000 ($28.60)20+ $24.430 ($26.87)50+ $22.960 ($25.26) | Total:$29.42 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | 1.5kV | 48V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | ASA Series | |||||
Each | 1+ $35.530 ($39.08)5+ $31.960 ($35.16)10+ $29.780 ($32.76)20+ $28.460 ($31.31)50+ $23.630 ($25.99) | Total:$35.53 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | ASA Series | |||||
Each | 1+ $33.680 ($37.05)5+ $30.300 ($33.33)10+ $28.220 ($31.04)20+ $24.090 ($26.50)50+ $23.230 ($25.55)More Pricing... | Total:$33.68 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | ASA Series | |||||
Each | 1+ $29.420 ($32.36)5+ $27.640 ($30.40)10+ $26.000 ($28.60)20+ $24.430 ($26.87)50+ $22.960 ($25.26) | Total:$29.42 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 1.5kV | 48V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | ASA Series | |||||
Each | 1+ $33.330 ($36.66)5+ $32.360 ($35.60)10+ $30.780 ($33.86)20+ $29.080 ($31.99)50+ $27.380 ($30.12)More Pricing... | Total:$33.33 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | ASA Series | |||||