0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

23 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1021600

RoHS

Each
1+ $12.480($13.73)
5+ $12.020($13.22)
10+ $11.820($13.00)
50+ $11.280($12.41)
100+ $11.060($12.17)
More Pricing...
ITE
1:1
1W
1 Output
9V
111mA
-
-
Unregulated
1kV
5V
Fixed
7.7mm
6.6mm
12.7mm
4.5V
5.5V
NTE Series
2946813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $12.450($13.70)
5+ $12.110($13.32)
10+ $11.930($13.12)
50+ $11.500($12.65)
100+ $11.310($12.44)
More Pricing...
ITE
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
7.7mm
6.6mm
12.7mm
4.5V
5.5V
NTE Series
1021605

RoHS

Each
1+ $11.560($12.72)
5+ $11.300($12.43)
10+ $11.040($12.14)
50+ $10.670($11.74)
100+ $10.640($11.70)
More Pricing...
ITE
1:1
1W
1 Output
12V
83mA
-
-
Unregulated
1kV
12V
Fixed
7.7mm
6.6mm
12.7mm
10.8V
13.2V
NTE Series
1021592

RoHS

Each
1+ $12.470($13.72)
5+ $12.240($13.46)
10+ $12.060($13.27)
50+ $11.600($12.76)
100+ $11.430($12.57)
More Pricing...
ITE
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
1kV
5V
Fixed
7.7mm
6.6mm
15.24mm
4.5V
5.5V
NTA Series
1021608

RoHS

Each
1+ $17.090($18.80)
5+ $16.600($18.26)
10+ $16.330($17.96)
50+ $15.720($17.29)
100+ $15.290($16.82)
More Pricing...
ITE
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
3kV
5V
Fixed
7.7mm
6.6mm
15.24mm
4.5V
5.5V
NTV Series
1021603

RoHS

Each
1+ $12.640($13.90)
5+ $12.270($13.50)
10+ $12.070($13.28)
50+ $10.810($11.89)
100+ $10.600($11.66)
More Pricing...
ITE
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
12V
Fixed
7.7mm
6.6mm
12.7mm
10.8V
13.2V
NTE Series
1021602

RoHS

Each
1+ $12.630($13.89)
5+ $12.260($13.49)
10+ $12.060($13.27)
50+ $11.440($12.58)
100+ $11.370($12.51)
More Pricing...
ITE
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
1kV
5V
Fixed
7.7mm
6.6mm
12.7mm
4.5V
5.5V
NTE Series
1610437

RoHS

Each
1+ $11.090($12.20)
5+ $10.900($11.99)
10+ $10.720($11.79)
50+ $10.550($11.60)
100+ $10.340($11.37)
More Pricing...
ITE
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
3.3V
Fixed
7.7mm
6.6mm
12.7mm
2.97V
3.63V
NTE Series
1021591

RoHS

Each
1+ $12.390($13.63)
5+ $12.020($13.22)
10+ $11.830($13.01)
50+ $11.270($12.40)
100+ $11.090($12.20)
More Pricing...
ITE
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
5V
Fixed
7.7mm
6.6mm
15.24mm
4.5V
5.5V
NTA Series
1021594

RoHS

Each
1+ $12.930($14.22)
5+ $12.450($13.70)
10+ $12.060($13.27)
50+ $10.990($12.09)
100+ $10.810($11.89)
More Pricing...
ITE
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
Fixed
7.7mm
6.6mm
15.24mm
4.5V
5.5V
NTA Series
2831671

RoHS

Each
1+ $4.930($5.42)
10+ $4.870($5.36)
25+ $4.610($5.07)
50+ $4.540($4.99)
100+ $4.480($4.93)
More Pricing...
ITE
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
7.7mm
6.6mm
12.7mm
4.5V
5.5V
CRE1 Series
1021599

RoHS

Each
1+ $12.200($13.42)
5+ $11.530($12.68)
10+ $11.340($12.47)
50+ $10.500($11.55)
100+ $10.290($11.32)
More Pricing...
ITE
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
7.7mm
6.6mm
12.7mm
4.5V
5.5V
NTE Series
1021601

RoHS

Each
1+ $12.730($14.00)
5+ $12.270($13.50)
10+ $11.870($13.06)
50+ $10.710($11.78)
100+ $10.560($11.62)
More Pricing...
ITE
1:1
1W
1 Output
12V
83mA
-
-
Unregulated
1kV
5V
Fixed
7.7mm
6.6mm
12.7mm
4.5V
5.5V
NTE Series
1021604

RoHS

Each
1+ $12.630($13.89)
5+ $12.260($13.49)
10+ $12.060($13.27)
50+ $11.440($12.58)
100+ $11.370($12.51)
More Pricing...
ITE
1:1
1W
1 Output
9V
111mA
-
-
Unregulated
1kV
12V
Fixed
7.7mm
6.6mm
12.7mm
10.8V
13.2V
NTE Series
1021598

RoHS

Each
1+ $12.630($13.89)
5+ $12.260($13.49)
10+ $12.060($13.27)
50+ $11.490($12.64)
100+ $11.310($12.44)
More Pricing...
ITE
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
12V
Fixed
7.7mm
6.6mm
15.24mm
10.8V
13.2V
NTA Series
1021607

RoHS

Each
1+ $12.550($13.80)
5+ $12.270($13.50)
10+ $12.070($13.28)
50+ $10.590($11.65)
100+ $10.380($11.42)
More Pricing...
ITE
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
1kV
12V
Fixed
7.7mm
6.6mm
12.7mm
10.8V
13.2V
NTE Series
1021609

RoHS

Each
1+ $17.050($18.76)
5+ $16.760($18.44)
10+ $16.510($18.16)
50+ $15.900($17.49)
100+ $15.640($17.20)
More Pricing...
ITE
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
3kV
5V
Fixed
7.7mm
6.6mm
15.24mm
4.5V
5.5V
NTV Series
1610436

RoHS

Each
1+ $12.630($13.89)
5+ $12.250($13.48)
10+ $12.030($13.23)
50+ $11.310($12.44)
100+ $11.240($12.36)
More Pricing...
ITE
1:1
1W
1 Output
3.3V
303mA
-
-
Unregulated
1kV
3.3V
Fixed
7.7mm
6.6mm
12.7mm
2.97V
3.63V
NTE Series
1021595

RoHS

Each
1+ $12.630($13.89)
5+ $12.260($13.49)
10+ $12.060($13.27)
50+ $11.170($12.29)
100+ $10.980($12.08)
More Pricing...
ITE
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
12V
Fixed
7.7mm
6.6mm
15.24mm
10.8V
13.2V
NTA Series
1021611

RoHS

Each
1+ $16.570($18.23)
5+ $13.270($14.60)
ITE
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
3kV
5V
Fixed
7.7mm
6.6mm
15.24mm
4.5V
5.5V
NTV Series
1021615

RoHS

Each
1+ $17.490($19.24)
5+ $16.840($18.52)
10+ $16.570($18.23)
50+ $15.950($17.54)
100+ $15.650($17.22)
More Pricing...
ITE
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
3kV
12V
Fixed
7.7mm
6.6mm
15.24mm
10.8V
13.2V
NTV Series
1021597

RoHS

Each
1+ $12.450($13.70)
5+ $12.110($13.32)
10+ $11.930($13.12)
50+ $11.600($12.76)
100+ $11.340($12.47)
More Pricing...
ITE
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
12V
Fixed
7.7mm
6.6mm
15.24mm
10.8V
13.2V
NTA Series
1021614

RoHS

Each
1+ $13.470($14.82)
5+ $13.270($14.60)
ITE
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
3kV
12V
Fixed
7.7mm
6.6mm
15.24mm
10.8V
13.2V
NTV Series
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account