0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2828695

RoHS

Each
1+ $24.260($26.69)
5+ $23.350($25.68)
10+ $22.980($25.28)
50+ $22.530($24.78)
100+ $22.070($24.28)
More Pricing...
Gate Drive
DIP
2:1
4.8W
2 Output
20V
240mA
-5V
240mA
Unregulated
10.2kV
5V
Fixed
27.81mm
9.15mm
45.98mm
4.5V
9V
MGJ6 Series
2828696

RoHS

Each (Supplied on Full Reel)
Full Reel
25+ $21.780($23.96)
75+ $21.470($23.62)
Gate Drive
DIP
2:1
4.8W
2 Output
20V
240mA
-5V
240mA
Unregulated
10.2kV
12V
Fixed
27.81mm
9.15mm
45.98mm
9V
18V
MGJ6 Series
2663382

RoHS

Each
1+ $26.100($28.71)
5+ $25.140($27.65)
10+ $24.740($27.21)
50+ $23.800($26.18)
100+ $23.330($25.66)
More Pricing...
Gate Drive
DIP
2:1
3.6W
2 Output
15V
240mA
-10V
240mA
Unregulated
5.7kV
12V
Fixed
27.81mm
9.35mm
39.98mm
9V
18V
MGJ6 Series
2663386

RoHS

Each (Supplied on Full Reel)
Full Reel
25+ $24.200($26.62)
75+ $23.800($26.18)
Gate Drive
DIP
2:1
4.8W
2 Output
20V
240mA
-5V
240mA
Unregulated
5.7kV
24V
Fixed
27.81mm
9.35mm
39.98mm
18V
36V
MGJ6 Series
2663384

RoHS

Each (Supplied on Full Reel)
Full Reel
25+ $24.820($27.30)
75+ $24.490($26.94)
Gate Drive
DIP
2:1
4.5W
2 Output
15V
300mA
-5V
300mA
Unregulated
5.7kV
24V
Fixed
27.81mm
9.35mm
39.98mm
18V
36V
MGJ6 Series
2663379

RoHS

Each
1+ $26.890($29.58)
5+ $26.630($29.29)
10+ $25.410($27.95)
50+ $24.180($26.60)
100+ $23.700($26.07)
More Pricing...
Gate Drive
DIP
2:1
3.6W
2 Output
15V
240mA
-10V
240mA
Unregulated
5.7kV
5V
Fixed
27.81mm
9.35mm
39.98mm
4.5V
9V
MGJ6 Series
2663380

RoHS

Each
1+ $26.890($29.58)
5+ $26.360($29.00)
10+ $25.820($28.40)
50+ $25.280($27.81)
100+ $24.740($27.21)
More Pricing...
Gate Drive
DIP
2:1
4.8W
2 Output
20V
240mA
-5V
240mA
Unregulated
5.7kV
5V
Fixed
27.81mm
9.35mm
39.98mm
4.5V
9V
MGJ6 Series
2663378

RoHS

Each
1+ $31.680($34.85)
5+ $28.520($31.37)
10+ $26.830($29.51)
50+ $24.920($27.41)
100+ $24.430($26.87)
More Pricing...
Gate Drive
DIP
2:1
4.5W
2 Output
15V
300mA
-5V
300mA
Unregulated
5.7kV
5V
Fixed
27.81mm
9.35mm
39.98mm
4.5V
9V
MGJ6 Series
2663381

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $26.110($28.72)
5+ $25.150($27.66)
10+ $24.740($27.21)
50+ $23.580($25.94)
100+ $23.110($25.42)
More Pricing...
Gate Drive
DIP
2:1
4.5W
2 Output
15V
300mA
-5V
300mA
Unregulated
5.7kV
12V
Fixed
27.81mm
9.35mm
39.98mm
9V
18V
MGJ6 Series
2828698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $28.590($31.45)
5+ $25.730($28.30)
10+ $24.210($26.63)
50+ $22.490($24.74)
100+ $22.050($24.26)
More Pricing...
Gate Drive
DIP
2:1
4.5W
2 Output
15V
300mA
-5V
300mA
Unregulated
10.2kV
5V
Fixed
27.81mm
9.15mm
45.98mm
4.5V
9V
MGJ6 Series
2828699

RoHS

Each
1+ $24.030($26.43)
5+ $23.220($25.54)
10+ $22.840($25.12)
50+ $22.310($24.54)
100+ $21.570($23.73)
More Pricing...
Gate Drive
DIP
2:1
4.5W
2 Output
15V
300mA
-5V
300mA
Unregulated
10.2kV
12V
Fixed
27.81mm
9.15mm
45.98mm
9V
18V
MGJ6 Series
2828700

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $23.550($25.90)
5+ $22.680($24.95)
10+ $22.300($24.53)
50+ $21.820($24.00)
100+ $21.390($23.53)
More Pricing...
Gate Drive
DIP
2:1
4.5W
2 Output
15V
300mA
-5V
300mA
Unregulated
10.2kV
24V
Fixed
27.81mm
9.15mm
45.98mm
18V
36V
MGJ6 Series
2828697

RoHS

Each (Supplied on Full Reel)
Full Reel
25+ $21.880($24.07)
75+ $21.830($24.01)
Gate Drive
DIP
2:1
4.8W
2 Output
20V
240mA
-5V
240mA
Unregulated
10.2kV
24V
Fixed
27.81mm
9.15mm
45.98mm
18V
36V
MGJ6 Series
2828692

RoHS

Each
1+ $23.610($25.97)
5+ $22.760($25.04)
10+ $22.400($24.64)
50+ $21.540($23.69)
100+ $21.280($23.41)
More Pricing...
Gate Drive
DIP
2:1
3.6W
2 Output
15V
240mA
-10V
240mA
Unregulated
10.2kV
5V
Fixed
27.81mm
9.15mm
45.98mm
4.5V
9V
MGJ6 Series
2828693

RoHS

Each (Supplied on Full Reel)
Full Reel
25+ $24.260($26.69)
75+ $23.780($26.16)
Gate Drive
DIP
2:1
3.6W
2 Output
15V
240mA
-10V
240mA
Unregulated
10.2kV
12V
Fixed
27.81mm
9.15mm
45.98mm
9V
18V
MGJ6 Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account