0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2831676

RoHS

Each (Supplied on Full Reel)
Full Reel
23+ $24.820($27.30)
69+ $24.360($26.80)
Gate Drive
Half Bridge
2:1
6W
2 Output
24V
125mA
24V
125mA
Unregulated
5.7kV
12V
Fixed
22.61mm
14.05mm
29.51mm
9V
18V
MGJ6 Series
2828703

RoHS

Each
1+ $26.060($28.67)
5+ $25.930($28.52)
10+ $25.240($27.76)
50+ $24.330($26.76)
100+ $23.110($25.42)
More Pricing...
Gate Drive
Half Bridge
2:1
6W
2 Output
24V
125mA
24V
125mA
Unregulated
5.7kV
5V
Fixed
22.61mm
14.05mm
29.51mm
4.5V
9V
MGJ6 Series
2831677

RoHS

Each (Supplied on Full Reel)
Full Reel
23+ $25.790($28.37)
69+ $25.280($27.81)
Gate Drive
Half Bridge
2:1
6W
2 Output
24V
125mA
24V
125mA
Unregulated
5.7kV
24V
Fixed
22.61mm
14.05mm
29.51mm
18V
36V
MGJ6 Series
2831678

RoHS

Each (Supplied on Full Reel)
Full Reel
23+ $30.580($33.64)
69+ $29.870($32.86)
Gate Drive
Full Bridge
2:1
6W
3 Output
24V
62.5mA
24V
62.5mA
Unregulated
5.7kV
12V
Fixed
22.61mm
14.05mm
41.53mm
9V
18V
MGJ6 Series
2831679

RoHS

Each (Supplied on Full Reel)
Full Reel
23+ $31.550($34.70)
69+ $30.920($34.01)
Gate Drive
Full Bridge
2:1
6W
3 Output
24V
62.5mA
24V
62.5mA
Unregulated
5.7kV
24V
Fixed
22.61mm
14.05mm
41.53mm
18V
36V
MGJ6 Series
2831680

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $34.470($37.92)
5+ $34.300($37.73)
10+ $34.060($37.47)
50+ $32.640($35.90)
100+ $31.190($34.31)
More Pricing...
Gate Drive
DIP
2:1
6W
4 Output
24V
42mA
24V
42mA
Unregulated
5.7kV
12V
Fixed
22.61mm
14.05mm
44.07mm
9V
18V
MGJ6 Series
2828701

RoHS

Each (Supplied on Full Reel)
Full Reel
23+ $34.050($37.46)
69+ $32.860($36.15)
Gate Drive
DIP
2:1
6W
3 Output
24V
42mA
24V
42mA
Unregulated
5.7kV
5V
Fixed
22.61mm
14.05mm
44.07mm
4.5V
9V
MGJ6 Series
2831681

RoHS

Each (Supplied on Full Reel)
Full Reel
23+ $33.280($36.61)
69+ $32.860($36.15)
Gate Drive
DIP
2:1
6W
4 Output
24V
42mA
24V
42mA
Unregulated
5.7kV
24V
Fixed
22.61mm
14.05mm
44.07mm
18V
36V
MGJ6 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account