We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
30 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ $10.730 ($11.80)50+ $10.480 ($11.53)100+ $9.950 ($10.94)250+ $9.400 ($10.34) | Total:$107.30 Min: 10 / Mult: 1 | - | Surface Mount DIP | 1:1 | 2W | 2 Output | 15V | 100mA | -5V | 100mA | Regulated | 5.7kV | 15V | Fixed | 14.99mm | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ $10.730 ($11.80)50+ $10.610 ($11.67)100+ $9.950 ($10.94)250+ $9.360 ($10.30) | Total:$107.30 Min: 10 / Mult: 1 | - | Surface Mount DIP | 1:1 | 2W | 2 Output | 15V | 100mA | -5V | 100mA | Regulated | 5.7kV | 12V | Fixed | 14.99mm | 4.39mm | 19.94mm | 10.8V | 13.2V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $10.860 ($11.95)5+ $10.810 ($11.89)10+ $10.730 ($11.80)50+ $10.480 ($11.53)100+ $9.950 ($10.94)More Pricing... | Total:$10.86 Min: 1 / Mult: 1 | - | Surface Mount DIP | 1:1 | 2W | 2 Output | 15V | 100mA | -5V | 100mA | Regulated | 5.7kV | 15V | Fixed | 14.99mm | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $10.860 ($11.95)5+ $10.810 ($11.89)10+ $10.730 ($11.80)50+ $10.610 ($11.67)100+ $9.950 ($10.94)More Pricing... | Total:$10.86 Min: 1 / Mult: 1 | - | Surface Mount DIP | 1:1 | 2W | 2 Output | 15V | 100mA | -5V | 100mA | Regulated | 5.7kV | 12V | Fixed | 14.99mm | 4.39mm | 19.94mm | 10.8V | 13.2V | MGJ Series | ||||
Each | 1+ $17.580 ($19.34)5+ $17.360 ($19.10)10+ $17.140 ($18.85)50+ $16.200 ($17.82)100+ $15.750 ($17.32)More Pricing... | Total:$17.58 Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 5V | Fixed | 7.7mm | 6.6mm | 15.24mm | 4.5V | 5.5V | NTV Series | |||||
Each | 1+ $58.620 ($64.48)5+ $57.620 ($63.38)10+ $56.610 ($62.27)50+ $55.500 ($61.05)100+ $54.580 ($60.04) | Total:$58.62 Min: 1 / Mult: 1 | ITE | - | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed, Adjustable | 12.8mm | 8.7mm | 18.9mm | 9V | 36V | TDR 3WISM Series | |||||
Each | 1+ $12.890 ($14.18)5+ $12.360 ($13.60)10+ $12.120 ($13.33)50+ $11.870 ($13.06)100+ $11.620 ($12.78)More Pricing... | Total:$12.89 Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 5V | Fixed | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ $18.100 ($19.91)5+ $17.370 ($19.11)10+ $17.110 ($18.82)50+ $16.310 ($17.94)100+ $14.740 ($16.21)More Pricing... | Total:$18.10 Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 12V | Fixed | 8mm | 6.8mm | 12.7mm | 10.8V | 13.2V | TSM Series | |||||
Each | 1+ $12.960 ($14.26)5+ $12.930 ($14.22)10+ $12.660 ($13.93)50+ $12.390 ($13.63)100+ $11.760 ($12.94)More Pricing... | Total:$12.96 Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 12V | Fixed | 7.7mm | 6.6mm | 15.24mm | 10.8V | 13.2V | NTA Series | |||||
Each | 1+ $12.990 ($14.29)5+ $12.930 ($14.22)10+ $12.830 ($14.11)50+ $12.390 ($13.63)100+ $11.760 ($12.94)More Pricing... | Total:$12.99 Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | 7.7mm | 6.6mm | 15.24mm | 4.5V | 5.5V | NTA Series | |||||
Each | 1+ $15.040 ($16.54)5+ $14.440 ($15.88)10+ $14.410 ($15.85)50+ $14.370 ($15.81)100+ $13.950 ($15.34) | Total:$15.04 Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
Each | 1+ $43.200 ($47.52)5+ $41.590 ($45.75)10+ $40.590 ($44.65)50+ $38.960 ($42.86)100+ $37.340 ($41.07)More Pricing... | Total:$43.20 Min: 1 / Mult: 1 | ITE | - | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WISM Series | |||||
Each | 1+ $43.040 ($47.34)5+ $41.020 ($45.12)10+ $38.760 ($42.64)50+ $37.300 ($41.03)100+ $36.700 ($40.37)More Pricing... | Total:$43.04 Min: 1 / Mult: 1 | ITE | - | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 24mm | 9V | 36V | THL 3WISM Series | |||||
Each | 1+ $59.510 ($65.46)5+ $56.260 ($61.89)10+ $52.960 ($58.26)50+ $50.990 ($56.09)100+ $50.150 ($55.16) | Total:$59.51 Min: 1 / Mult: 1 | ITE | - | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 24V | Fixed | 14.8mm | 10.2mm | 32mm | 18V | 36V | TES 3 Series | |||||
Each | 1+ $8.230 ($9.05)5+ $7.920 ($8.71)10+ $7.790 ($8.57)50+ $7.500 ($8.25)100+ $7.380 ($8.12)More Pricing... | Total:$8.23 Min: 1 / Mult: 1 | Medical | Module | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 8mm | 15.24mm | 4.5V | 5.5V | R1DX Series | |||||
Each | 1+ $57.880 ($63.67)5+ $54.860 ($60.35)10+ $51.670 ($56.84)50+ $49.750 ($54.72)100+ $48.930 ($53.82) | Total:$57.88 Min: 1 / Mult: 1 | ITE | - | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 3SM Series | |||||
Each | 1+ $49.550 ($54.50)5+ $48.060 ($52.87)10+ $46.580 ($51.24)50+ $44.600 ($49.06)100+ $42.100 ($46.31) | Total:$49.55 Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 5V | Fixed | 14.9mm | 8.7mm | 19mm | 4.5V | 12V | ISU03 Series | |||||
Each | 1+ $24.440 ($26.88)5+ $21.400 ($23.54)10+ $21.380 ($23.52)50+ $21.350 ($23.48)100+ $21.320 ($23.45)More Pricing... | Total:$24.44 Min: 1 / Mult: 1 | ITE | - | 2:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 1.6kV | 12V | Fixed | 11.3mm | 8mm | 11.9mm | 9V | 18V | TRN 1SM Series | |||||
Each | 1+ $25.100 ($27.61)5+ $24.140 ($26.55)10+ $23.180 ($25.50)50+ $22.250 ($24.48)100+ $21.320 ($23.45)More Pricing... | Total:$25.10 Min: 1 / Mult: 1 | ITE | - | 2:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 1.6kV | 48V | Fixed | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 1SM Series | |||||
Each | 1+ $42.370 ($46.61)5+ $42.100 ($46.31)10+ $41.560 ($45.72)50+ $40.940 ($45.03)100+ $40.270 ($44.30)More Pricing... | Total:$42.37 Min: 1 / Mult: 1 | ITE | - | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WISM Series | |||||
Each | 1+ $44.820 ($49.30)5+ $42.710 ($46.98)10+ $40.590 ($44.65)50+ $38.960 ($42.86)100+ $37.340 ($41.07)More Pricing... | Total:$44.82 Min: 1 / Mult: 1 | ITE | - | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | |||||
Each | 1+ $30.760 ($33.84)5+ $29.520 ($32.47)10+ $28.930 ($31.82)50+ $28.380 ($31.22) | Total:$30.76 Min: 1 / Mult: 1 | ITE | - | 4:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WISM Series | |||||
Each | 1+ $41.770 ($45.95)5+ $40.220 ($44.24)10+ $39.210 ($43.13)50+ $37.640 ($41.40)100+ $36.070 ($39.68)More Pricing... | Total:$41.77 Min: 1 / Mult: 1 | ITE | - | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 48V | Fixed | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 3SM Series | |||||
Each | 1+ $43.480 ($47.83)5+ $41.350 ($45.48)10+ $39.210 ($43.13)50+ $37.640 ($41.40)100+ $36.070 ($39.68)More Pricing... | Total:$43.48 Min: 1 / Mult: 1 | ITE | - | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 3SM Series | |||||
Each | 1+ $36.140 ($39.75)5+ $34.700 ($38.17)10+ $34.010 ($37.41)50+ $33.320 ($36.65)100+ $32.620 ($35.88)More Pricing... | Total:$36.14 Min: 1 / Mult: 1 | ITE | - | 3:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 9V | Fixed | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 3SM Series | |||||