0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

36 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2813053

RoHS

Each
1+ $44.910($49.40)
5+ $43.260($47.59)
10+ $41.600($45.76)
50+ $40.070($44.08)
100+ $39.410($43.35)
ITE
-
3:1
5W
1 Output
15V
333mA
-
-
Regulated
1.6kV
9V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
13.2V
TDN 5WISM Series
2929712

RoHS

Each
1+ $27.480($30.23)
5+ $26.460($29.11)
10+ $26.040($28.64)
50+ $24.930($27.42)
100+ $24.530($26.98)
More Pricing...
ITE
-
3:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.6kV
9V
Fixed
11.3mm
7.6mm
11.9mm
4.5V
13.2V
TRS 2 Series
3795791

RoHS

Each
1+ $23.220($25.54)
5+ $22.980($25.28)
10+ $22.730($25.00)
50+ $21.660($23.83)
100+ $21.550($23.70)
More Pricing...
ITE
Surface Mount DIP
2:1
2W
1 Output
9V
222mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
7.6mm
11.9mm
4.5V
13.2V
TRS 2 Series
2813056

RoHS

Each
1+ $46.090($50.70)
5+ $44.380($48.82)
10+ $43.650($48.02)
50+ $42.030($46.23)
100+ $41.340($45.47)
ITE
-
3:1
5W
2 Output
5V
500mA
-5V
500mA
Regulated
1.6kV
9V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
13.2V
TDN 5WISM Series
2848876

RoHS

Each
1+ $49.090($54.00)
5+ $47.790($52.57)
10+ $46.490($51.14)
50+ $44.760($49.24)
100+ $44.040($48.44)
Medical
-
3:1
2W
2 Output
12V
83mA
-12V
83mA
-
5kV
9V
Fixed
14.4mm
10.5mm
24.3mm
4.5V
12V
TIM 2SM Series
2829858

RoHS

Each
1+ $20.110($22.12)
5+ $19.600($21.56)
10+ $19.080($20.99)
50+ $19.070($20.98)
100+ $19.050($20.96)
More Pricing...
ITE
-
3:1
1W
1 Output
12V
90mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
8mm
11.9mm
4.5V
13.2V
TRN 1SM Series
2829924

RoHS

Each
1+ $34.420($37.86)
5+ $33.170($36.49)
10+ $31.910($35.10)
50+ $30.720($33.79)
100+ $30.220($33.24)
More Pricing...
ITE
-
3:1
3W
1 Output
24V
125mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
8mm
11.9mm
4.5V
13.2V
TRN 3SM Series
2848923

RoHS

Each
1+ $59.230($65.15)
5+ $57.040($62.74)
10+ $56.110($61.72)
50+ $54.010($59.41)
100+ $53.140($58.45)
Medical
-
3:1
3.5W
1 Output
9V
389mA
-
-
-
5kV
9V
Fixed
14.4mm
10.5mm
24.3mm
4.5V
12V
TIM 3.5SM Series
2813052

RoHS

Each
1+ $41.470($45.62)
5+ $40.660($44.73)
10+ $39.850($43.84)
50+ $37.670($41.44)
100+ $36.920($40.61)
ITE
-
3:1
5W
1 Output
12V
420mA
-
-
Regulated
1.6kV
9V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
13.2V
TDN 5WISM Series
2829856

RoHS

Each
1+ $20.140($22.15)
5+ $19.400($21.34)
10+ $19.090($21.00)
50+ $18.370($20.21)
100+ $18.080($19.89)
More Pricing...
ITE
-
3:1
1W
1 Output
3.3V
300mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
8mm
11.9mm
4.5V
13.2V
TRN 1SM Series
2829925

RoHS

Each
1+ $34.960($38.46)
5+ $33.560($36.92)
10+ $32.890($36.18)
50+ $32.220($35.44)
100+ $31.550($34.70)
More Pricing...
ITE
-
3:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
9V
Fixed
11.3mm
8mm
11.9mm
4.5V
13.2V
TRN 3SM Series
2929709

RoHS

Each
1+ $24.240($26.66)
5+ $23.610($25.97)
10+ $22.970($25.27)
50+ $22.100($24.31)
100+ $21.740($23.91)
More Pricing...
ITE
-
3:1
2W
1 Output
15V
134mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
7.6mm
11.9mm
4.5V
13.2V
TRS 2 Series
2929707

RoHS

Each
1+ $21.660($23.83)
5+ $21.610($23.77)
10+ $21.550($23.70)
50+ $21.490($23.64)
100+ $21.430($23.57)
More Pricing...
ITE
-
3:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
7.6mm
11.9mm
4.5V
13.2V
TRS 2 Series
2929708

RoHS

Each
1+ $24.360($26.80)
5+ $23.460($25.81)
10+ $23.080($25.39)
50+ $22.220($24.44)
100+ $21.860($24.05)
More Pricing...
ITE
-
3:1
2W
1 Output
12V
167mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
7.6mm
11.9mm
4.5V
13.2V
TRS 2 Series
2848925

RoHS

Each
1+ $59.390($65.33)
5+ $57.820($63.60)
10+ $56.250($61.88)
50+ $54.160($59.58)
100+ $53.260($58.59)
Medical
-
3:1
3.5W
1 Output
15V
234mA
-
-
-
5kV
9V
Fixed
14.4mm
10.5mm
24.3mm
4.5V
12V
TIM 3.5SM Series
2829857

RoHS

Each
1+ $19.750($21.72)
5+ $19.640($21.60)
10+ $19.320($21.25)
50+ $18.600($20.46)
100+ $18.300($20.13)
More Pricing...
ITE
-
3:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
8mm
11.9mm
4.5V
13.2V
TRN 1SM Series
2829920

RoHS

Each
1+ $34.420($37.86)
5+ $33.170($36.49)
10+ $31.910($35.10)
50+ $30.720($33.79)
100+ $30.220($33.24)
More Pricing...
ITE
-
3:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
8mm
11.9mm
4.5V
13.2V
TRN 3SM Series
2848926

RoHS

Each
1+ $59.160($65.08)
5+ $57.020($62.72)
10+ $56.030($61.63)
50+ $53.950($59.34)
100+ $53.070($58.38)
Medical
-
3:1
3.5W
1 Output
24V
146mA
-
-
-
5kV
9V
Fixed
14.4mm
10.5mm
24.3mm
4.5V
12V
TIM 3.5SM Series
2813058

RoHS

Each
1+ $46.090($50.70)
5+ $44.380($48.82)
10+ $43.650($48.02)
50+ $42.030($46.23)
100+ $41.340($45.47)
ITE
-
3:1
5W
2 Output
15V
168mA
-15V
168mA
Regulated
1.6kV
9V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
13.2V
TDN 5WISM Series
2848924

RoHS

Each
1+ $59.140($65.05)
5+ $57.580($63.34)
10+ $56.010($61.61)
50+ $53.930($59.32)
100+ $53.040($58.34)
Medical
-
3:1
3.5W
1 Output
12V
292mA
-
-
-
5kV
9V
Fixed
14.4mm
10.5mm
24.3mm
4.5V
12V
TIM 3.5SM Series
2829927

RoHS

Each
1+ $39.410($43.35)
5+ $37.980($41.78)
10+ $36.540($40.19)
50+ $35.190($38.71)
100+ $34.610($38.07)
More Pricing...
ITE
-
3:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
9V
Fixed
11.3mm
8mm
11.9mm
4.5V
13.2V
TRN 3SM Series
2929618

RoHS

Each
1+ $45.090($49.60)
5+ $44.750($49.22)
10+ $44.400($48.84)
50+ $41.640($45.80)
100+ $38.170($41.99)
Medical
-
3:1
2W
1 Output
9V
222mA
-
-
-
5kV
9V
Fixed
14.4mm
10.2mm
24.3mm
4.5V
12V
TIM 2SM Series
2829860

RoHS

Each
1+ $20.140($22.15)
5+ $19.400($21.34)
10+ $19.090($21.00)
50+ $18.370($20.21)
100+ $18.080($19.89)
More Pricing...
ITE
-
3:1
1W
1 Output
24V
45mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
8mm
11.9mm
4.5V
13.2V
TRN 1SM Series
2848928

RoHS

Each
1+ $61.960($68.16)
5+ $59.650($65.62)
10+ $58.680($64.55)
50+ $56.490($62.14)
100+ $55.570($61.13)
Medical
-
3:1
3.5W
2 Output
15V
117mA
-15V
117mA
-
5kV
9V
Fixed
14.4mm
10.5mm
24.3mm
4.5V
12V
TIM 3.5SM Series
2829863

RoHS

Each
1+ $21.150($23.26)
5+ $20.300($22.33)
10+ $20.220($22.24)
50+ $20.140($22.15)
100+ $20.060($22.07)
More Pricing...
ITE
-
3:1
1W
2 Output
15V
35mA
-15V
35mA
Regulated
1.6kV
9V
Fixed
11.3mm
8mm
11.9mm
4.5V
13.2V
TRN 1SM Series
1-25 of 36 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account