We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
792 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
Output Voltage - Output 1
No. of Pins
Output Current
Output Current - Output 1
Output Voltage Min
Output Voltage - Output 2
Output Voltage Nom
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $38.890 ($42.78)5+ $36.780 ($40.46)10+ $34.670 ($38.14)50+ $32.490 ($35.74)100+ $29.790 ($32.77)More Pricing... | Total:$38.89 Min: 1 / Mult: 1 | ITE | - | - | - | 4:1 | 3W | - | 1 Output | 12V | - | - | 250mA | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 48V | Fixed | 13.7mm | 8mm | 24mm | 18V | 75V | THL 3WISM Series | |||||
Each | 1+ $14.730 ($16.20) | Total:$14.73 Min: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | 5V | - | - | 200mA | - | - | - | - | - | - | Unregulated | 1kV | - | - | 5V | Fixed | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each | 1+ $9.120 ($10.03)5+ $8.820 ($9.70)10+ $8.400 ($9.24)50+ $8.240 ($9.06)100+ $8.070 ($8.88)More Pricing... | Total:$9.12 Min: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | 5V | - | - | 200mA | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 5V | Fixed | 8mm | 6.7mm | 13.7mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ $25.760 ($28.34)5+ $25.270 ($27.80)10+ $24.860 ($27.35)50+ $23.940 ($26.33)100+ $23.550 ($25.90)More Pricing... | Total:$25.76 Min: 1 / Mult: 1 | ITE | - | - | - | 2:1 | 2W | - | 1 Output | 5V | - | - | 400mA | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 24V | Fixed | 11.3mm | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series | |||||
Each | 1+ $13.290 ($14.62)5+ $12.830 ($14.11)10+ $12.470 ($13.72)50+ $12.110 ($13.32)100+ $11.870 ($13.06)More Pricing... | Total:$13.29 Min: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | 5V | - | - | 200mA | - | - | - | - | - | - | Unregulated | 1kV | - | - | 5V | Fixed | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
Each | 1+ $46.150 ($50.76)5+ $44.320 ($48.75)10+ $43.650 ($48.02)50+ $42.880 ($47.17)100+ $42.560 ($46.82)More Pricing... | Total:$46.15 Min: 1 / Mult: 1 | ITE | - | - | - | 2:1 | 2W | - | 1 Output | 5V | - | - | 400mA | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 24V | Fixed | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 2SM Series | |||||
Each | 1+ $51.950 ($57.14)5+ $50.570 ($55.63)10+ $49.190 ($54.11)50+ $47.360 ($52.10)100+ $46.590 ($51.25) | Total:$51.95 Min: 1 / Mult: 1 | ITE | - | - | - | 2:1 | 3W | - | 1 Output | 12V | - | - | 250mA | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 24V | Fixed, Adjustable | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 3SM Series | |||||
RECOM POWER | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.540 ($7.19)10+ $6.280 ($6.91)25+ $5.980 ($6.58)50+ $5.970 ($6.57)100+ $5.850 ($6.44)More Pricing... | Total:$6.54 Min: 1 / Mult: 1 | Medical | - | - | - | 1:1 | 1W | - | 1 Output | - | - | - | - | - | - | - | - | - | - | Unregulated | - | - | - | 5V | Fixed | 10.7mm | 6.7mm | - | 4.5V | 5.5V | - | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.880 ($5.37)10+ $4.830 ($5.31)25+ $4.790 ($5.27)50+ $4.680 ($5.15)100+ $4.590 ($5.05)More Pricing... | Total:$4.88 Min: 1 / Mult: 1 | Medical | - | - | - | 1:1 | 1W | - | 1 Output | 5V | - | - | 200mA | - | - | - | - | - | - | Unregulated | 3kV | - | - | 5V | Fixed | 10.41mm | 4.5mm | 12.7mm | 4.5V | 5.5V | NXE1 Series | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $24.180 ($26.60)5+ $21.160 ($23.28)10+ $17.530 ($19.28)50+ $15.720 ($17.29)100+ $14.730 ($16.20) | Total:$24.18 Min: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | 5V | - | - | 200mA | - | - | - | - | - | - | Unregulated | 1kV | - | - | 5V | Fixed | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $31.980 ($35.18) | Total:$31.98 Min: 1 / Mult: 1 | ITE | - | Module | - | 2:1 | 25.5W | - | 1 Output | 12V | - | - | 2.125A | - | - | - | - | - | - | - | 2.25kV | - | - | 48V | Fixed | 35.5mm | 10.55mm | 22.4mm | 37V | 57V | MYBSP Series | |||||
Each | 1+ $14.730 ($16.20) | Total:$14.73 Min: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | 12V | - | - | 83mA | - | - | - | - | - | - | Unregulated | 1kV | - | - | 5V | Fixed | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each | 1+ $39.860 ($43.85)5+ $38.380 ($42.22)10+ $37.770 ($41.55)50+ $36.350 ($39.98)100+ $35.760 ($39.34)More Pricing... | Total:$39.86 Min: 1 / Mult: 1 | ITE | - | - | - | 2:1 | 2W | - | 2 Output | 15V | - | - | 65mA | - | -15V | - | 65mA | - | - | Regulated | 1.5kV | - | - | 24V | Fixed | 13.7mm | 8mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ $38.520 ($42.37)5+ $37.080 ($40.79)10+ $36.480 ($40.13)50+ $35.120 ($38.63)100+ $34.550 ($38.00)More Pricing... | Total:$38.52 Min: 1 / Mult: 1 | ITE | - | - | - | 2:1 | 2W | - | 1 Output | 5V | - | - | 400mA | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 24V | Fixed | 13.7mm | 8.25mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ $46.150 ($50.76)5+ $43.650 ($48.02)10+ $41.140 ($45.25)50+ $39.600 ($43.56)100+ $38.940 ($42.83) | Total:$46.15 Min: 1 / Mult: 1 | ITE | - | - | - | 2:1 | 2W | - | 1 Output | 5V | - | - | 400mA | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 5V | Fixed | 12.8mm | 8.7mm | 18.9mm | 4.5V | 9V | TDR 2SM Series | |||||
Each | 1+ $11.120 ($12.23)5+ $10.810 ($11.89)10+ $10.640 ($11.70)50+ $10.160 ($11.18)100+ $10.090 ($11.10)More Pricing... | Total:$11.12 Min: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | 15V | - | - | 65mA | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 5V | Fixed | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ $63.620 ($69.98)5+ $62.350 ($68.58)10+ $61.420 ($67.56) | Total:$63.62 Min: 1 / Mult: 1 | ITE | - | Sixteenth Brick | - | 4:1 | 49.5W | - | 1 Output | 3.3V | - | - | 15A | - | - | - | - | - | - | - | 2.25kV | - | - | 48V | Fixed, Adjustable | 22.9mm | 9.14mm | 33mm | 18V | 75V | UWS Series | ||||
Each | 1+ $7.040 ($7.74)10+ $6.860 ($7.55)25+ $6.540 ($7.19)50+ $6.530 ($7.18)100+ $6.390 ($7.03)More Pricing... | Total:$7.04 Min: 1 / Mult: 1 | Medical | - | - | - | 1:1 | 1W | - | 1 Output | 5V | - | - | 200mA | - | - | - | - | - | - | Unregulated | 2kV | - | - | 3.3V | Fixed | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | R1SE/H2 Series | |||||
Each | 1+ $12.520 ($13.77)5+ $12.450 ($13.70)10+ $12.370 ($13.61)50+ $11.930 ($13.12)100+ $11.340 ($12.47)More Pricing... | Total:$12.52 Min: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | 5V | - | - | 200mA | - | - | - | - | - | - | Unregulated | 1kV | - | - | 5V | Fixed | 8.2mm | 8.5mm | 8.4mm | 4.5V | 5.5V | MTU1 Series | |||||
Each | 1+ $38.800 ($42.68)5+ $38.470 ($42.32)10+ $38.130 ($41.94)50+ $36.720 ($40.39)100+ $36.110 ($39.72)More Pricing... | Total:$38.80 Min: 1 / Mult: 1 | ITE | - | - | - | 2:1 | 2W | - | 2 Output | 12V | - | - | 85mA | - | -12V | - | 85mA | - | - | Regulated | 1.5kV | - | - | 24V | Fixed | 13.7mm | 8.25mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ $48.550 ($53.40)5+ $47.090 ($51.80)10+ $44.690 ($49.16)50+ $42.920 ($47.21)100+ $40.940 ($45.03) | Total:$48.55 Min: 1 / Mult: 1 | ITE | - | DIP | - | 3:1 | 3W | - | 1 Output | 5V | - | - | 600mA | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 5V | Fixed | 14.9mm | 8.7mm | 19mm | 4.5V | 12V | ISU03 Series | |||||
Each | 1+ $53.440 ($58.78)5+ $53.060 ($58.37)10+ $50.370 ($55.41)50+ $47.680 ($52.45)100+ $46.900 ($51.59) | Total:$53.44 Min: 1 / Mult: 1 | ITE | - | - | - | 2:1 | 3W | - | 1 Output | 5V | - | - | 600mA | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 5V | Fixed, Adjustable | 12.8mm | 8.7mm | 18.9mm | 4.5V | 9V | TDR 3SM Series | |||||
Each | 1+ $18.100 ($19.91)5+ $17.380 ($19.12)10+ $17.110 ($18.82)50+ $16.310 ($17.94)100+ $14.740 ($16.21)More Pricing... | Total:$18.10 Min: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | 12V | - | - | 42mA | - | -12V | - | 42mA | - | - | Regulated | 1kV | - | - | 5V | Fixed | 8mm | 6.8mm | 15.3mm | 4.5V | 5.5V | TSM Series | |||||
Each | 1+ $59.020 ($64.92)5+ $56.820 ($62.50)10+ $55.890 ($61.48)50+ $53.810 ($59.19)100+ $52.930 ($58.22) | Total:$59.02 Min: 1 / Mult: 1 | ITE | - | - | - | 2:1 | 5W | - | 1 Output | 5V | - | - | 1A | - | - | - | - | - | - | - | 1.5kV | - | - | 12V | Fixed | 20.6mm | 10.2mm | 33.4mm | 9V | 18V | TES 5 Series | |||||
Each | 1+ $13.080 ($14.39)5+ $12.950 ($14.24)10+ $12.780 ($14.06)50+ $10.840 ($11.92)100+ $10.690 ($11.76)More Pricing... | Total:$13.08 Min: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | 12V | - | - | 83mA | - | - | - | - | - | - | Unregulated | 1kV | - | - | 12V | Fixed | 7.7mm | 6.6mm | 12.7mm | 10.8V | 13.2V | NTE Series | |||||