0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

54 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2848884

RoHS

Each
1+ $46.020($50.62)
5+ $45.640($50.20)
10+ $45.260($49.79)
50+ $43.750($48.12)
100+ $43.030($47.33)
Medical
2:1
2W
1 Output
5V
400mA
-
-
5kV
24V
Fixed
14.4mm
10.5mm
24.3mm
18V
36V
TIM 2SM Series
2848882

RoHS

Each
1+ $49.090($54.00)
5+ $47.790($52.57)
10+ $46.490($51.14)
50+ $44.760($49.24)
100+ $44.040($48.44)
Medical
2:1
2W
2 Output
12V
83mA
-12V
83mA
5kV
12V
Fixed
14.4mm
10.5mm
24.3mm
9V
18V
TIM 2SM Series
2848943

RoHS

Each
1+ $60.340($66.37)
5+ $58.100($63.91)
10+ $57.160($62.88)
50+ $55.020($60.52)
100+ $54.130($59.54)
Medical
2:1
3.5W
1 Output
5V
700mA
-
-
5kV
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 3.5SM Series
2848930

RoHS

Each
1+ $59.140($65.05)
5+ $57.580($63.34)
10+ $56.010($61.61)
50+ $53.930($59.32)
100+ $53.040($58.34)
Medical
2:1
3.5W
1 Output
9V
389mA
-
-
5kV
12V
Fixed
14.4mm
10.5mm
24.3mm
9V
18V
TIM 3.5SM Series
2848887

RoHS

Each
1+ $46.210($50.83)
5+ $45.830($50.41)
10+ $45.430($49.97)
50+ $44.200($48.62)
100+ $43.620($47.98)
Medical
2:1
2W
1 Output
24V
83mA
-
-
5kV
24V
Fixed
14.4mm
10.5mm
24.3mm
18V
36V
TIM 2SM Series
2848878

RoHS

Each
1+ $42.490($46.74)
5+ $40.780($44.86)
10+ $39.970($43.97)
50+ $39.150($43.06)
100+ $38.330($42.16)
Medical
2:1
2W
1 Output
5V
400mA
-
-
5kV
12V
Fixed
14.4mm
10.5mm
24.3mm
9V
18V
TIM 2SM Series
2848876

RoHS

Each
1+ $49.090($54.00)
5+ $47.790($52.57)
10+ $46.490($51.14)
50+ $44.760($49.24)
100+ $44.040($48.44)
Medical
3:1
2W
2 Output
12V
83mA
-12V
83mA
5kV
9V
Fixed
14.4mm
10.5mm
24.3mm
4.5V
12V
TIM 2SM Series
2848889

RoHS

Each
1+ $48.080($52.89)
5+ $47.720($52.49)
10+ $47.350($52.08)
50+ $44.380($48.82)
100+ $40.690($44.76)
Medical
2:1
2W
2 Output
15V
67mA
-15V
67mA
5kV
24V
Fixed
14.4mm
10.5mm
24.3mm
18V
36V
TIM 2SM Series
2848938

RoHS

Each
1+ $60.520($66.57)
5+ $58.920($64.81)
10+ $57.330($63.06)
50+ $55.970($61.57)
100+ $55.040($60.54)
Medical
2:1
3.5W
1 Output
12V
292mA
-
-
5kV
24V
Fixed
14.4mm
10.5mm
24.3mm
18V
36V
TIM 3.5SM Series
2848944

RoHS

Each
1+ $60.340($66.37)
5+ $58.100($63.91)
10+ $57.160($62.88)
50+ $55.020($60.52)
100+ $54.130($59.54)
Medical
2:1
3.5W
1 Output
9V
389mA
-
-
5kV
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 3.5SM Series
2848873

RoHS

Each
1+ $45.090($49.60)
5+ $44.750($49.22)
10+ $44.400($48.84)
50+ $41.640($45.80)
100+ $38.170($41.99)
Medical
3:1
2W
1 Output
12V
167mA
-
-
5kV
9V
Fixed
14.4mm
10.5mm
24.3mm
4.5V
12V
TIM 2SM Series
2848877

RoHS

Each
1+ $49.280($54.21)
5+ $47.450($52.20)
10+ $46.680($51.35)
50+ $44.930($49.42)
100+ $44.200($48.62)
Medical
3:1
2W
2 Output
15V
67mA
-15V
67mA
5kV
9V
Fixed
14.4mm
10.5mm
24.3mm
4.5V
12V
TIM 2SM Series
2848923

RoHS

Each
1+ $59.230($65.15)
5+ $57.040($62.74)
10+ $56.110($61.72)
50+ $54.010($59.41)
100+ $53.140($58.45)
Medical
3:1
3.5W
1 Output
9V
389mA
-
-
5kV
9V
Fixed
14.4mm
10.5mm
24.3mm
4.5V
12V
TIM 3.5SM Series
2848891

RoHS

Each
1+ $47.780($52.56)
5+ $46.510($51.16)
10+ $45.240($49.76)
50+ $43.570($47.93)
100+ $42.840($47.12)
Medical
2:1
2W
1 Output
12V
167mA
-
-
5kV
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 2SM Series
2848880

RoHS

Each
1+ $45.290($49.82)
5+ $44.930($49.42)
10+ $44.590($49.05)
50+ $41.810($45.99)
100+ $38.330($42.16)
Medical
2:1
2W
1 Output
15V
134mA
-
-
5kV
12V
Fixed
14.4mm
10.5mm
24.3mm
9V
18V
TIM 2SM Series
2848942

RoHS

Each
1+ $57.270($63.00)
5+ $54.980($60.48)
10+ $53.890($59.28)
50+ $52.790($58.07)
100+ $51.690($56.86)
Medical
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
5kV
24V
Fixed
14.4mm
10.5mm
24.3mm
18V
36V
TIM 3.5SM Series
2848879

RoHS

Each
1+ $45.110($49.62)
5+ $44.760($49.24)
10+ $44.410($48.85)
50+ $41.660($45.83)
100+ $38.180($42.00)
Medical
2:1
2W
1 Output
12V
167mA
-
-
5kV
12V
Fixed
14.4mm
10.5mm
24.3mm
9V
18V
TIM 2SM Series
2929621

RoHS

Each
1+ $46.210($50.83)
5+ $45.820($50.40)
10+ $45.430($49.97)
50+ $44.200($48.62)
100+ $43.840($48.22)
Medical
2:1
2W
1 Output
3.3V
500mA
-
-
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
TIM 2SM Series
2848949

RoHS

Each
1+ $63.070($69.38)
5+ $61.410($67.55)
10+ $59.740($65.71)
50+ $57.510($63.26)
100+ $56.570($62.23)
Medical
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
5kV
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 3.5SM Series
2929625

RoHS

Each
1+ $48.060($52.87)
5+ $47.690($52.46)
10+ $47.320($52.05)
50+ $44.370($48.81)
100+ $40.670($44.74)
Medical
2:1
2W
2 Output
12V
83mA
-12V
83mA
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36V
75V
TIM 2SM Series
2848933

RoHS

Each
1+ $59.140($65.05)
5+ $57.580($63.34)
10+ $56.010($61.61)
50+ $53.930($59.32)
100+ $53.040($58.34)
Medical
2:1
3.5W
1 Output
24V
146mA
-
-
5kV
12V
Fixed
14.4mm
10.5mm
24.3mm
9V
18V
TIM 3.5SM Series
2848948

RoHS

Each
1+ $63.070($69.38)
5+ $61.410($67.55)
10+ $59.740($65.71)
50+ $57.510($63.26)
100+ $56.570($62.23)
Medical
2:1
3.5W
2 Output
12V
146mA
-12V
146mA
5kV
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 3.5SM Series
2848945

RoHS

Each
1+ $54.790($60.27)
5+ $52.600($57.86)
10+ $51.550($56.70)
50+ $50.500($55.55)
100+ $49.450($54.40)
Medical
2:1
3.5W
1 Output
12V
292mA
-
-
5kV
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 3.5SM Series
2848947

RoHS

Each
1+ $60.290($66.32)
5+ $58.080($63.89)
10+ $57.100($62.81)
50+ $54.980($60.48)
100+ $54.070($59.48)
Medical
2:1
3.5W
1 Output
24V
146mA
-
-
5kV
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 3.5SM Series
2848925

RoHS

Each
1+ $59.390($65.33)
5+ $57.820($63.60)
10+ $56.250($61.88)
50+ $54.160($59.58)
100+ $53.260($58.59)
Medical
3:1
3.5W
1 Output
15V
234mA
-
-
5kV
9V
Fixed
14.4mm
10.5mm
24.3mm
4.5V
12V
TIM 3.5SM Series
1-25 of 54 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account