897 Product Results Found for "power"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage Nom
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $15.220 ($16.74)5+ $15.160 ($16.68)10+ $14.920 ($16.41)50+ $14.080 ($15.49) | Total:$15.22 Min: 1 / Mult: 1 | ITE & Medical | Surface Mount DIP | - | - | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 12V | Fixed | 10.7mm | 6.7mm | 12.75mm | 10.8V | 13.2V | R1S Series | |||||
Each | 1+ $8.770 ($9.65)5+ $8.360 ($9.20)10+ $7.960 ($8.76)50+ $7.810 ($8.59)100+ $7.650 ($8.42)More Pricing... | Total:$8.77 Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 5V | Fixed | 8mm | 6.7mm | 13.7mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ $12.070 ($13.28)5+ $12.010 ($13.21)10+ $11.920 ($13.11)50+ $11.510 ($12.66)100+ $10.920 ($12.01)More Pricing... | Total:$12.07 Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 1kV | - | - | 5V | Fixed | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each | 1+ $49.200 ($54.12)5+ $47.890 ($52.68)10+ $46.590 ($51.25)50+ $44.850 ($49.34)100+ $44.120 ($48.53) | Total:$49.20 Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 3W | 1 Output | - | - | 12V | 250mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 24V | Fixed, Adjustable | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 3SM Series | |||||
Each | 1+ $11.100 ($12.21)5+ $10.870 ($11.96)10+ $10.640 ($11.70)50+ $10.420 ($11.46)100+ $10.220 ($11.24)More Pricing... | Total:$11.10 Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 1kV | - | - | 5V | Fixed | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
Each | 1+ $43.720 ($48.09)5+ $42.530 ($46.78)10+ $41.330 ($45.46)50+ $40.610 ($44.67)100+ $40.300 ($44.33)More Pricing... | Total:$43.72 Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 2W | 1 Output | - | - | 5V | 400mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 24V | Fixed | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 2SM Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.640 ($5.10)10+ $4.570 ($5.03)25+ $4.530 ($4.98)50+ $4.420 ($4.86)100+ $4.340 ($4.77)More Pricing... | Total:$4.64 Min: 1 / Mult: 1 | Medical | - | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 5V | Fixed | 10.41mm | 4.5mm | 12.7mm | 4.5V | 5.5V | NXE1 Series | ||||
RECOM POWER | Each (Supplied on Cut Tape) Cut Tape | 1+ $7.110 ($7.82)10+ $6.540 ($7.19)25+ $5.980 ($6.58)50+ $5.470 ($6.02)100+ $5.110 ($5.62)More Pricing... | Total:$7.11 Min: 1 / Mult: 1 | Medical | - | - | 1:1 | - | 1W | 1 Output | - | - | - | - | - | - | - | - | - | - | - | Unregulated | - | - | - | 5V | Fixed | 10.7mm | 6.7mm | - | 4.5V | 5.5V | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $12.310 ($13.54)5+ $12.250 ($13.48)10+ $12.150 ($13.36)50+ $11.740 ($12.91)100+ $11.130 ($12.24)More Pricing... | Total:$12.31 Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 1kV | - | - | 5V | Fixed | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $30.330 ($33.36) | Total:$30.33 Min: 1 / Mult: 1 | ITE | Module | - | 2:1 | - | 25.5W | 1 Output | - | - | 12V | 2.125A | - | - | - | - | - | - | - | - | 2.25kV | - | - | 48V | Fixed | 35.5mm | 10.55mm | 22.4mm | 37V | 57V | MYBSP Series | |||||
Each | 1+ $37.300 ($41.03)5+ $36.240 ($39.86)10+ $35.180 ($38.70)50+ $34.150 ($37.56)100+ $33.710 ($37.08)More Pricing... | Total:$37.30 Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 2W | 1 Output | - | - | 5V | 400mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 24V | Fixed | 13.7mm | 8.25mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ $37.510 ($41.26)5+ $36.110 ($39.72)10+ $35.530 ($39.08)50+ $34.200 ($37.62)100+ $33.650 ($37.02)More Pricing... | Total:$37.51 Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 2W | 2 Output | - | - | 15V | 65mA | - | - | - | -15V | - | 65mA | - | Regulated | 1.5kV | - | - | 24V | Fixed | 13.7mm | 8mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ $43.720 ($48.09)5+ $41.330 ($45.46)10+ $38.950 ($42.84)50+ $37.510 ($41.26)100+ $36.880 ($40.57) | Total:$43.72 Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 2W | 1 Output | - | - | 5V | 400mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 5V | Fixed | 12.8mm | 8.7mm | 18.9mm | 4.5V | 9V | TDR 2SM Series | |||||
Each | 1+ $12.310 ($13.54)5+ $12.250 ($13.48)10+ $12.150 ($13.36)50+ $11.740 ($12.91)100+ $11.130 ($12.24)More Pricing... | Total:$12.31 Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | - | 12V | 83mA | - | - | - | - | - | - | - | Unregulated | 1kV | - | - | 5V | Fixed | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ $59.860 ($65.85)5+ $59.490 ($65.44) | Total:$59.86 Min: 1 / Mult: 1 | ITE | Sixteenth Brick | - | 4:1 | - | 49.5W | 1 Output | - | - | 3.3V | 15A | - | - | - | - | - | - | - | - | 2.25kV | - | - | 48V | Fixed, Adjustable | 22.9mm | 9.14mm | 33mm | 18V | 75V | UWS Series | ||||
Each | 1+ $6.910 ($7.60)10+ $6.450 ($7.10)25+ $6.280 ($6.91)50+ $6.140 ($6.75)100+ $6.020 ($6.62)More Pricing... | Total:$6.91 Min: 1 / Mult: 1 | Medical | - | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 2kV | - | - | 3.3V | Fixed | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | R1SE/H2 Series | |||||
Each | 1+ $6.370 ($7.01)10+ $5.940 ($6.53)25+ $5.780 ($6.36)50+ $5.660 ($6.23)100+ $5.550 ($6.10)More Pricing... | Total:$6.37 Min: 1 / Mult: 1 | Medical | - | - | 1:1 | - | 1W | 1 Output | - | - | 15V | 66mA | - | - | - | - | - | - | - | Unregulated | 2kV | - | - | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE/H2 Series | |||||
Each | 1+ $11.780 ($12.96)5+ $11.720 ($12.89)10+ $11.640 ($12.80)50+ $11.230 ($12.35)100+ $10.660 ($11.73)More Pricing... | Total:$11.78 Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 1kV | - | - | 5V | Fixed | 8.2mm | 8.5mm | 8.4mm | 4.5V | 5.5V | MTU1 Series | |||||
Each | 1+ $48.550 ($53.40)5+ $47.100 ($51.81)10+ $42.420 ($46.66)50+ $41.610 ($45.77)100+ $40.790 ($44.87) | Total:$48.55 Min: 1 / Mult: 1 | ITE | DIP | - | 3:1 | - | 3W | 1 Output | - | - | 5V | 600mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 5V | Fixed | 14.9mm | 8.7mm | 19mm | 4.5V | 12V | ISU03 Series | |||||
Each | 1+ $50.280 ($55.31)5+ $49.320 ($54.25)10+ $48.340 ($53.17)50+ $47.350 ($52.08)100+ $46.370 ($51.01) | Total:$50.28 Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 3W | 1 Output | - | - | 5V | 600mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 5V | Fixed, Adjustable | 12.8mm | 8.7mm | 18.9mm | 4.5V | 9V | TDR 3SM Series | |||||
Each | 1+ $17.180 ($18.90)5+ $16.700 ($18.37)10+ $16.210 ($17.83)50+ $15.450 ($17.00)100+ $13.960 ($15.36)More Pricing... | Total:$17.18 Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 2 Output | - | - | 12V | 42mA | - | - | - | -12V | - | 42mA | - | Regulated | 1kV | - | - | 5V | Fixed | 8mm | 6.8mm | 15.3mm | 4.5V | 5.5V | TSM Series | |||||
Each | 1+ $55.890 ($61.48)5+ $53.810 ($59.19)10+ $52.940 ($58.23)50+ $50.960 ($56.06)100+ $50.130 ($55.14) | Total:$55.89 Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 5W | 1 Output | - | - | 5V | 1A | - | - | - | - | - | - | - | - | 1.5kV | - | - | 12V | Fixed | 20.6mm | 10.2mm | 33.4mm | 9V | 18V | TES 5 Series | |||||
Each | 1+ $20.570 ($22.63)5+ $19.810 ($21.79)10+ $19.490 ($21.44)50+ $18.770 ($20.65)100+ $18.450 ($20.30)More Pricing... | Total:$20.57 Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 24V | Fixed | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 1SM Series | |||||
Each | 1+ $12.310 ($13.54)5+ $12.250 ($13.48)10+ $12.150 ($13.36)50+ $10.300 ($11.33)100+ $10.100 ($11.11)More Pricing... | Total:$12.31 Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | - | 12V | 83mA | - | - | - | - | - | - | - | Unregulated | 1kV | - | - | 12V | Fixed | 7.7mm | 6.6mm | 12.7mm | 10.8V | 13.2V | NTE Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.970 ($6.57)10+ $5.910 ($6.50)25+ $5.850 ($6.44)50+ $5.690 ($6.26)100+ $5.580 ($6.14)More Pricing... | Total:$5.97 Min: 1 / Mult: 1 | Medical | DIP | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 4.2kV | - | - | 5V | Fixed | 10.46mm | 4.16mm | 13.72mm | 4.5V | 5.5V | NXJ1 Series | ||||