R5M Series Isolated Surface Mount DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $54.820 ($60.30)5+ $52.890 ($58.18) | Total:$54.82 Min: 1 / Mult: 1 | Surface Mount DIP | 4:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R5M Series | |||||
Each | 1+ $44.800 ($49.28)5+ $43.130 ($47.44)10+ $43.020 ($47.32) | Total:$44.80 Min: 1 / Mult: 1 | Surface Mount DIP | 4:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R5M Series | |||||
Each | 1+ $60.310 ($66.34)5+ $58.070 ($63.88)10+ $57.120 ($62.83)50+ $54.990 ($60.49)100+ $54.290 ($59.72) | Total:$60.31 Min: 1 / Mult: 1 | Surface Mount DIP | 4:1 | 5W | 2 Output | 15V | 168mA | -15V | -168mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R5M Series | |||||
Each | 1+ $47.150 ($51.86)5+ $45.390 ($49.93)10+ $44.650 ($49.12)50+ $42.990 ($47.29)100+ $41.850 ($46.04) | Total:$47.15 Min: 1 / Mult: 1 | Surface Mount DIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R5M Series | |||||
Each | 1+ $60.340 ($66.37)5+ $58.080 ($63.89)10+ $57.140 ($62.85)50+ $55.010 ($60.51)100+ $53.550 ($58.90) | Total:$60.34 Min: 1 / Mult: 1 | Surface Mount DIP | 4:1 | 5W | 2 Output | 12V | 210mA | -12V | -210mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R5M Series | |||||