R3M Series Isolated Surface Mount DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $41.310 ($45.44)5+ $39.760 ($43.74)10+ $39.120 ($43.03)50+ $37.660 ($41.43)100+ $37.570 ($41.33) | Total:$41.31 Min: 1 / Mult: 1 | Surface Mount DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R3M Series | |||||
Each | 1+ $41.310 ($45.44)5+ $39.760 ($43.74)10+ $39.120 ($43.03)50+ $37.660 ($41.43)100+ $37.570 ($41.33) | Total:$41.31 Min: 1 / Mult: 1 | Surface Mount DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R3M Series | |||||
Each | 1+ $41.310 ($45.44)5+ $39.760 ($43.74)10+ $39.120 ($43.03)50+ $37.660 ($41.43)100+ $37.570 ($41.33) | Total:$41.31 Min: 1 / Mult: 1 | Surface Mount DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R3M Series | |||||
Each | 1+ $52.840 ($58.12)5+ $49.630 ($54.59)10+ $49.060 ($53.97)50+ $48.320 ($53.15) | Total:$52.84 Min: 1 / Mult: 1 | Surface Mount DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R3M Series | |||||
Each | 1+ $52.840 ($58.12)5+ $50.860 ($55.95)10+ $50.040 ($55.04)50+ $48.320 ($53.15) | Total:$52.84 Min: 1 / Mult: 1 | Surface Mount DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | -125mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R3M Series | |||||
Each | 1+ $50.520 ($55.57)5+ $48.650 ($53.52)10+ $47.860 ($52.65)50+ $46.180 ($50.80) | Total:$50.52 Min: 1 / Mult: 1 | Surface Mount DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R3M Series | |||||