R2M Series Isolated Surface Mount DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $33.430 ($36.77)5+ $32.980 ($36.28) | Total:$33.43 Min: 1 / Mult: 1 | Surface Mount DIP | 4:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R2M Series | |||||
Each | 1+ $41.990 ($46.19)5+ $39.670 ($43.64)10+ $38.160 ($41.98)20+ $36.250 ($39.88)50+ $36.040 ($39.64) | Total:$41.99 Min: 1 / Mult: 1 | Surface Mount DIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R2M Series | |||||
Each | 1+ $49.810 ($54.79)5+ $47.960 ($52.76)10+ $47.180 ($51.90)50+ $45.510 ($50.06) | Total:$49.81 Min: 1 / Mult: 1 | Surface Mount DIP | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | -67mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R2M Series | |||||
Each | 1+ $49.810 ($54.79)5+ $47.960 ($52.76)10+ $47.180 ($51.90)50+ $45.510 ($50.06) | Total:$49.81 Min: 1 / Mult: 1 | Surface Mount DIP | 4:1 | 2W | 2 Output | 12V | 83mA | -12V | -83mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R2M Series | |||||
Each | 1+ $36.360 ($40.00)5+ $35.000 ($38.50)10+ $34.440 ($37.88)50+ $33.150 ($36.46)100+ $32.980 ($36.28) | Total:$36.36 Min: 1 / Mult: 1 | Surface Mount DIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R2M Series | |||||