R2D Series Isolated Surface Mount DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $21.480 ($23.63)5+ $20.860 ($22.95)10+ $20.540 ($22.59)50+ $19.490 ($21.44)100+ $19.150 ($21.06)More Pricing... | Total:$21.48 Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 8.7mm | 15.24mm | 4.5V | 5.5V | R2D Series | |||||
Each | 1+ $21.480 ($23.63)5+ $20.860 ($22.95)10+ $20.540 ($22.59)50+ $19.490 ($21.44)100+ $19.150 ($21.06)More Pricing... | Total:$21.48 Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 12V | Fixed | 10.7mm | 8.7mm | 15.24mm | 10.8V | 13.2V | R2D Series | |||||
Each | 1+ $19.850 ($21.84)5+ $19.270 ($21.20)10+ $18.980 ($20.88)50+ $18.010 ($19.81)100+ $17.700 ($19.47)More Pricing... | Total:$19.85 Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | 42mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 8.7mm | 15.24mm | 4.5V | 5.5V | R2D Series | |||||