MTU1 Series Isolated Surface Mount DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.530 ($13.78)5+ $12.460 ($13.71)10+ $12.380 ($13.62)50+ $11.930 ($13.12)100+ $11.340 ($12.47)More Pricing... | Total:$12.53 Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 8.2mm | 8.5mm | 8.4mm | 4.5V | 5.5V | MTU1 Series | |||||
Each | 1+ $13.920 ($15.31)5+ $13.860 ($15.25)10+ $13.750 ($15.12)50+ $13.260 ($14.59)100+ $13.250 ($14.58) | Total:$13.92 Min: 1 / Mult: 1 | ITE | 1:1 | 2W | 1 Output | 24V | 83mA | Unregulated | 1kV | 5V | Fixed | 8.2mm | 8.5mm | 8.4mm | 4.5V | 5.5V | MTU1 Series | |||||
Each | 1+ $13.920 ($15.31)5+ $13.860 ($15.25)10+ $13.750 ($15.12)50+ $12.480 ($13.73)100+ $12.370 ($13.61)More Pricing... | Total:$13.92 Min: 1 / Mult: 1 | ITE | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 5V | Fixed | 8.2mm | 8.5mm | 8.4mm | 4.5V | 5.5V | MTU1 Series | |||||
Each | 1+ $12.530 ($13.78)5+ $12.460 ($13.71)10+ $12.380 ($13.62)50+ $11.930 ($13.12)100+ $10.720 ($11.79) | Total:$12.53 Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | Fixed | 8.2mm | 8.5mm | 8.4mm | 10.8V | 13.2V | MTU1 Series | |||||