MTE1 Series Isolated Surface Mount DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.920 ($12.01)5+ $10.870 ($11.96)10+ $10.790 ($11.87)50+ $10.420 ($11.46)100+ $9.900 ($10.89)More Pricing... | Total:$10.92 Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 3.3V | Fixed | 11mm | 7.05mm | 12.7mm | 2.97V | 3.63V | MTE1 Series | |||||
Each | 1+ $11.000 ($12.10)5+ $10.950 ($12.04)10+ $10.860 ($11.95)50+ $10.090 ($11.10)100+ $9.910 ($10.90)More Pricing... | Total:$11.00 Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 11mm | 7.05mm | 12.7mm | 4.5V | 5.5V | MTE1 Series | |||||
Each | 1+ $10.920 ($12.01)5+ $10.870 ($11.96)10+ $10.790 ($11.87)50+ $10.390 ($11.43)100+ $9.900 ($10.89)More Pricing... | Total:$10.92 Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 1 Output | 6V | 167mA | Unregulated | 1kV | 5V | Fixed | 11mm | 7.05mm | 12.7mm | 4.5V | 5.5V | MTE1 Series | |||||