Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.080 ($26.488) |
| 5+ | $23.290 ($25.619) |
Product Information
Product Overview
The DCP020515DU is a miniature 2W isolated unregulated DC/DC Converter requires a minimum of external components and including on-chip device protection, the DCP02 series of device provides extra features such as output disable and synchronization of switching frequencies. This combination of features and small size makes the DCP01B series of devices suitable for a wide range of applications and is an easy-to-use solution in applications requiring signal path isolation.
- Device-to-device synchronization
- EN55022 class B EMC performance
- UL1950 recognized component
Applications
Industrial
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Industrial
4.5V
-
2 Output
28Pins
66mA
15V
800kHz
85°C
1kV
Fixed
2.65mm
4.5V
DCP02 Series
No SVHC (27-Jun-2018)
Module
5.5V
2W
SOP
15V
133mA
-15V
133mA
Unregulated
5V
7.6mm
18.1mm
5.5V
MSL 3 - 168 hours
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate