Isolated DIN Rail Mount DC / DC Converters:

194 Products Found
Find a huge range of Isolated DIN Rail Mount DC / DC Converters at element14 Australia. We stock a large selection of Isolated DIN Rail Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Mean Well, XP Power, Phoenix Contact, Multicomp Pro & Traco Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3534382

RoHS

Each
1+
$329.520
($362.47)
5+
$313.880
($345.27)
10+
$299.990
($329.99)
Total:$329.52
Min: 1 / Mult: 1
Railway
2:1
480W
1 Output
48V
10A
-
-
-
4kV
Fixed, Adjustable
110V
85.5mm
125.2mm
128.5mm
67.2V
154V
DDR-480 Series
2068434

RoHS

Each
1+
$549.030
($603.93)
5+
$538.050
($591.86)
Total:$549.03
Min: 1 / Mult: 1
ITE
2:1
96W
1 Output
12V
8A
-
-
-
4kV
Fixed, Adjustable
24V
-
-
-
18V
32V
QUINT POWER Series
2068437

RoHS

Each
1+
$516.200
($567.82)
5+
$505.880
($556.47)
Total:$516.20
Min: 1 / Mult: 1
ITE
2:1
120W
1 Output
24V
5A
-
-
-
4kV
Fixed, Adjustable
24V
-
-
-
18V
32V
QUINT POWER Series
3002992

RoHS

Each
1+
$30.500
($33.55)
5+
$29.140
($32.05)
10+
$27.770
($30.55)
50+
$27.460
($30.21)
Total:$30.50
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
5V
3A
-
-
-
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
3002973

RoHS

Each
1+
$102.110
($112.32)
5+
$97.250
($106.98)
10+
$95.180
($104.70)
Total:$102.11
Min: 1 / Mult: 1
Railway
2:1
120W
1 Output
12V
10A
-
-
-
4kV
Fixed, Adjustable
24V
32mm
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
3002971

RoHS

Each
1+
$102.110
($112.32)
5+
$97.250
($106.98)
10+
$92.850
($102.14)
50+
$91.670
($100.84)
Total:$102.11
Min: 1 / Mult: 1
Railway
2:1
100.8W
1 Output
24V
4.2A
-
-
-
4kV
Fixed, Adjustable
12V
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
3002993

RoHS

Each
1+
$40.660
($44.73)
5+
$38.690
($42.56)
10+
$37.020
($40.72)
50+
$36.790
($40.47)
Total:$40.66
Min: 1 / Mult: 1
Railway
4:1
30W
1 Output
12V
2.5A
-
-
-
4kV
Fixed, Adjustable
24V
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
3002990

RoHS

Each
1+
$30.500
($33.55)
5+
$29.140
($32.05)
10+
$27.770
($30.55)
50+
$27.500
($30.25)
Total:$30.50
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
24V
630mA
-
-
-
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
3002977

RoHS

Each
1+
$104.110
($114.52)
5+
$99.160
($109.08)
10+
$94.670
($104.14)
50+
$93.120
($102.43)
Total:$104.11
Min: 1 / Mult: 1
Railway
2:1
120W
1 Output
12V
10A
-
-
-
4kV
Fixed, Adjustable
48V
32mm
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
3002988

RoHS

Each
1+
$31.100
($34.21)
5+
$29.710
($32.68)
10+
$28.310
($31.14)
50+
$27.730
($30.50)
Total:$31.10
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
12V
1.25A
-
-
-
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
3002972

RoHS

Each
1+
$104.110
($114.52)
5+
$99.160
($109.08)
10+
$94.670
($104.14)
50+
$94.440
($103.88)
Total:$104.11
Min: 1 / Mult: 1
Railway
2:1
100.8W
1 Output
48V
2.1A
-
-
-
4kV
Fixed, Adjustable
12V
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
2778132

RoHS

Each
1+
$435.550
($479.10)
5+
$426.840
($469.52)
10+
$418.130
($459.94)
Total:$435.55
Min: 1 / Mult: 1
ITE
3:1
24W
1 Output
12V
2A
-
-
-
1.5kV
Fixed
-
-
-
-
10V
32V
MINI-PS Series
2778137

RoHS

Each
1+
$639.750
($703.72)
5+
$626.960
($689.66)
Total:$639.75
Min: 1 / Mult: 1
ITE
2:1
120W
1 Output
24V
5A
-
-
-
1.5kV
Fixed
48V
-
-
-
30V
60V
QUINT-PS Series
3003003

RoHS

Each
1+
$50.530
($55.58)
5+
$48.100
($52.91)
10+
$45.980
($50.58)
50+
$45.880
($50.47)
Total:$50.53
Min: 1 / Mult: 1
Railway
4:1
60W
1 Output
12V
5A
-
-
-
4kV
Fixed, Adjustable
24V
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
3002967

RoHS

Each
1+
$152.770
($168.05)
5+
$145.490
($160.04)
10+
$139.570
($153.53)
Total:$152.77
Min: 1 / Mult: 1
Railway
2:1
240W
1 Output
24V
10A
-
-
-
4kV
Fixed, Adjustable
48V
40mm
125.2mm
113.5mm
33.6V
67.2V
DDR-240 Series
3002981

RoHS

Each
1+
$102.110
($112.32)
5+
$97.250
($106.98)
10+
$92.850
($102.14)
50+
$92.010
($101.21)
Total:$102.11
Min: 1 / Mult: 1
Railway
2:1
120W
1 Output
24V
5A
-
-
-
4kV
Fixed, Adjustable
110V
32mm
125.2mm
102mm
67.2V
154V
DDR-120 Series
3002983

RoHS

Each
1+
$33.280
($36.61)
Total:$33.28
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
12V
1.25A
-
-
-
4kV
Fixed, Adjustable
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
3003005

RoHS

Each
1+
$50.530
($55.58)
5+
$48.100
($52.91)
10+
$45.980
($50.58)
50+
$45.660
($50.23)
Total:$50.53
Min: 1 / Mult: 1
Railway
4:1
60W
1 Output
24V
2.5A
-
-
-
4kV
Fixed, Adjustable
24V
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
3003007

RoHS

Each
1+
$50.530
($55.58)
5+
$48.100
($52.91)
10+
$45.980
($50.58)
50+
$45.870
($50.46)
Total:$50.53
Min: 1 / Mult: 1
Railway
4:1
60W
1 Output
12V
5A
-
-
-
4kV
Fixed, Adjustable
48V
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
3002975

RoHS

Each
1+
$102.110
($112.32)
5+
$97.250
($106.98)
10+
$92.850
($102.14)
50+
$91.650
($100.82)
Total:$102.11
Min: 1 / Mult: 1
Railway
2:1
120W
1 Output
24V
5A
-
-
-
4kV
Fixed, Adjustable
24V
32mm
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
3251518

RoHS

Each
1+
$155.770
($171.35)
5+
$148.340
($163.17)
10+
$141.840
($156.02)
50+
$137.670
($151.44)
Total:$155.77
Min: 1 / Mult: 1
Railway
2:1
240W
1 Output
48V
5A
-
-
-
4kV
Fixed, Adjustable
110V
40mm
125.2mm
113.5mm
67.2V
154V
DDR-240 Series
3787309

RoHS

Each
1+
$413.680
($455.05)
5+
$396.870
($436.56)
10+
$386.380
($425.02)
25+
$375.880
($413.47)
Total:$413.68
Min: 1 / Mult: 1
-
-
-
-
24V
-
-
-
-
-
Fixed, Adjustable
-
32mm
-
120mm
14V
32V
-
2475872

RoHS

Each
1+
$72.730
($80.00)
5+
$70.550
($77.60)
10+
$68.370
($75.21)
50+
$65.470
($72.02)
100+
$64.050
($70.46)
Total:$72.73
Min: 1 / Mult: 1
ITE
4:1
13.5W
1 Output
5V
2.7A
-
-
-
1.5kV
Fixed
24V
18mm
91mm
56.5mm
9V
36V
DDC15 Series
3003001

RoHS

Each
1+
$79.590
($87.55)
5+
$69.640
($76.60)
10+
$57.700
($63.47)
50+
$51.730
($56.90)
100+
$47.750
($52.52)
Total:$79.59
Min: 1 / Mult: 1
Railway
4:1
30W
1 Output
24V
1.25A
-
-
-
4kV
Fixed, Adjustable
48V
35mm
90mm
54.5mm
18V
75V
DDR-30 Series
3002997

RoHS

Each
1+
$41.460
($45.61)
5+
$39.450
($43.40)
10+
$37.750
($41.52)
50+
$36.660
($40.33)
100+
$36.540
($40.19)
Total:$41.46
Min: 1 / Mult: 1
Railway
4:1
30W
1 Output
12V
2.5A
-
-
-
4kV
Fixed, Adjustable
48V
35mm
90mm
54.5mm
18V
75V
DDR-30 Series
1-25 of 194 items
of 8 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account