DDR-60 Series Isolated DIN Rail Mount DC / DC Converters:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $53.710 ($59.08)5+ $51.130 ($56.24)10+ $49.500 ($54.45) | Total:$53.71 Min: 1 / Mult: 1 | Railway | 4:1 | 60W | 1 Output | 12V | 5A | 4kV | Fixed, Adjustable | 24V | 52.5mm | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
Each | 1+ $53.710 ($59.08)5+ $51.130 ($56.24)10+ $49.500 ($54.45) | Total:$53.71 Min: 1 / Mult: 1 | Railway | 4:1 | 60W | 1 Output | 24V | 2.5A | 4kV | Fixed, Adjustable | 24V | 52.5mm | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
Each | 1+ $53.710 ($59.08)5+ $51.130 ($56.24)10+ $49.500 ($54.45) | Total:$53.71 Min: 1 / Mult: 1 | Railway | 4:1 | 60W | 1 Output | 12V | 5A | 4kV | Fixed, Adjustable | 48V | 52.5mm | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | |||||
Each | 1+ $53.710 ($59.08)5+ $51.130 ($56.24)10+ $49.500 ($54.45) | Total:$53.71 Min: 1 / Mult: 1 | Railway | 4:1 | 60W | 1 Output | 24V | 2.5A | 4kV | Fixed, Adjustable | 48V | 52.5mm | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | |||||
Each | 1+ $99.700 ($109.67)5+ $87.240 ($95.96)10+ $72.700 ($79.97) | Total:$99.70 Min: 1 / Mult: 1 | Railway | 4:1 | 60W | 1 Output | 5V | 10.8A | 4kV | Fixed, Adjustable | 48V | 52.5mm | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | |||||
Each | 1+ $54.760 ($60.24)5+ $52.130 ($57.34)10+ $49.800 ($54.78)50+ $49.500 ($54.45) | Total:$54.76 Min: 1 / Mult: 1 | Railway | 4:1 | 60W | 1 Output | 15V | 4A | 4kV | Fixed, Adjustable | 24V | 52.5mm | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
Each | 1+ $54.760 ($60.24)5+ $52.130 ($57.34)10+ $49.820 ($54.80)50+ $49.500 ($54.45) | Total:$54.76 Min: 1 / Mult: 1 | Railway | 4:1 | 54W | 1 Output | 5V | 10.8A | 4kV | Fixed, Adjustable | 24V | 52.5mm | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
Each | 1+ $100.850 ($110.94)5+ $88.250 ($97.08)10+ $73.120 ($80.43)50+ $68.170 ($74.99) | Total:$100.85 Min: 1 / Mult: 1 | Railway | 4:1 | 60W | 1 Output | 15V | 4A | 4kV | Fixed, Adjustable | 48V | 52.5mm | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | |||||
Each | 1+ $50.680 ($55.75) | Total:$50.68 Min: 1 / Mult: 1 | Railway | 4:1 | 60W | 1 Output | 24V | 2.5A | 4kV | Fixed, Adjustable | 48V | 52.5mm | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | |||||