0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3534513

RoHS

Each
1+ $362.620($398.88)
5+ $345.510($380.06)
10+ $332.590($365.85)
Railway
Enclosed
2:1
420W
1 Output
12V
35A
-
4kV
24V
Fixed, Adjustable
100mm
41mm
237mm
16.8V
33.6V
RSD-500 Series
3534517

RoHS

Each
1+ $362.620($398.88)
5+ $345.510($380.06)
10+ $332.590($365.85)
Railway
Enclosed
2:1
460.8W
1 Output
24V
19.2A
-
4kV
48V
Fixed, Adjustable
100mm
41mm
237mm
33.6V
67.2V
RSD-500 Series
4730263

RoHS

Each
1+ $138.870($152.76)
ITE & Industrial
Enclosed
6:1
240W
1 Output
12V
20A
Regulated
4kV
-
Fixed
100mm
41mm
237mm
250V
1.5kV
RSDH-300 Series
4730265

RoHS

Each
1+ $138.870($152.76)
ITE & Industrial
Enclosed
6:1
300W
1 Output
24V
12.5A
Regulated
4kV
-
Fixed
100mm
41mm
237mm
250V
1.5kV
RSDH-300 Series
3534515

RoHS

Each
1+ $362.620($398.88)
5+ $345.510($380.06)
10+ $332.590($365.85)
Railway
Enclosed
2:1
422.4W
1 Output
48V
8.8A
-
4kV
24V
Fixed, Adjustable
100mm
41mm
237mm
16.8V
33.6V
RSD-500 Series
3534514

RoHS

Each
1+ $362.620($398.88)
5+ $345.510($380.06)
10+ $332.590($365.85)
Railway
Enclosed
2:1
420W
1 Output
24V
17.5A
-
4kV
24V
Fixed, Adjustable
100mm
41mm
237mm
16.8V
33.6V
RSD-500 Series
3534516

RoHS

Each
1+ $362.620($398.88)
5+ $345.510($380.06)
10+ $332.590($365.85)
Railway
Enclosed
2:1
420W
1 Output
12V
35A
-
4kV
48V
Fixed, Adjustable
100mm
41mm
237mm
33.6V
67.2V
RSD-500 Series
3534521

RoHS

Each
1+ $362.620($398.88)
5+ $345.510($380.06)
10+ $332.590($365.85)
Railway
Enclosed
2:1
499.2W
1 Output
48V
10.4A
-
4kV
110V
Fixed, Adjustable
100mm
41mm
237mm
67.2V
154V
RSD-500 Series
3534518

RoHS

Each
1+ $343.040($377.34)
5+ $332.600($365.86)
Railway
Enclosed
2:1
460.8W
1 Output
48V
9.6A
-
4kV
48V
Fixed, Adjustable
100mm
41mm
237mm
33.6V
67.2V
RSD-500 Series
3534519

RoHS

Each
1+ $362.620($398.88)
5+ $345.510($380.06)
10+ $332.590($365.85)
Railway
Enclosed
2:1
420W
1 Output
12V
35A
-
4kV
110V
Fixed, Adjustable
100mm
41mm
237mm
67.2V
154V
RSD-500 Series
3534520

RoHS

Each
1+ $362.620($398.88)
5+ $345.510($380.06)
10+ $332.590($365.85)
Railway
Enclosed
2:1
499.2W
1 Output
24V
20.8A
-
4kV
110V
Fixed, Adjustable
100mm
41mm
237mm
67.2V
154V
RSD-500 Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account