Isolated Chassis Mount DC / DC Converters:

14 Products Found
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1772242

RoHS

Each
1+
$330.140
($363.15)
5+
$327.100
($359.81)
10+
$324.060
($356.47)
Total:$330.14
Min: 1 / Mult: 1
Railway
Module
4:1
150W
1 Output
28V
5.4A
2.25kV
24V
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
2813091

RoHS

Each
1+
$667.340
($734.07)
5+
$617.840
($679.62)
Total:$667.34
Min: 1 / Mult: 1
Railway
Module
4:1
100W
1 Output
28V
3.6A
2.25kV
24V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
10V
36V
TEQ 100WIR Series
2504814

RoHS

Each
1+
$690.500
($759.55)
5+
$676.690
($744.36)
Total:$690.50
Min: 1 / Mult: 1
Railway
Module
4:1
182W
1 Output
28V
6.5A
3kV
24V
Fixed, Adjustable
61mm
33.8mm
85mm
8.5V
36V
TEP 200WIRCMF Series
2504819

RoHS

Each
1+
$702.820
($773.10)
5+
$676.560
($744.22)
Total:$702.82
Min: 1 / Mult: 1
Railway
Module
4:1
210W
1 Output
28V
7.5A
3kV
48V
Fixed, Adjustable
61mm
33.8mm
85mm
16.5V
75V
TEP 200WIRCMF Series
2813135

RoHS

Each
1+
$1,185.990
($1,304.59)
Total:$1,185.99
Min: 1 / Mult: 1
Railway
Module
4:1
300W
1 Output
28V
10.8A
3kV
110V
Fixed, Adjustable
152.4mm
38.6mm
101.6mm
43V
160V
TEQ 300WIR Series
1772229

RoHS

Each
1+
$207.800
($228.58)
5+
$200.060
($220.07)
10+
$196.800
($216.48)
50+
$189.430
($208.37)
Total:$207.80
Min: 1 / Mult: 1
Railway
Module
4:1
75W
1 Output
28V
2.7A
3kV
24V
Fixed
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
2813095

RoHS

Each
1+
$628.040
($690.84)
5+
$615.480
($677.03)
Total:$628.04
Min: 1 / Mult: 1
Railway
Module
4:1
100W
1 Output
28V
3.6A
2.25kV
48V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 100WIR Series
2813111

RoHS

Each
1+
$774.320
($851.75)
5+
$758.840
($834.72)
Total:$774.32
Min: 1 / Mult: 1
Railway
Module
4:1
200W
1 Output
28V
7.5A
2.25kV
48V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 200WIR Series
2813099

RoHS

Each
1+
$692.840
($762.12)
5+
$649.290
($714.22)
Total:$692.84
Min: 1 / Mult: 1
Railway
Module
4:1
100W
1 Output
28V
3.6A
2.25kV
110V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
2813131

RoHS

Each
1+
$1,060.060
($1,166.07)
Total:$1,060.06
Min: 1 / Mult: 1
Railway
Module
4:1
300W
1 Output
28V
10.8A
3kV
48V
Fixed, Adjustable
152.4mm
38.6mm
101.6mm
18V
75V
TEQ 300WIR Series
2813107

RoHS

Each
1+
$810.610
($891.67)
5+
$747.420
($822.16)
Total:$810.61
Min: 1 / Mult: 1
Railway
Module
4:1
160W
1 Output
28V
6.5A
2.25kV
110V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 160WIR Series
2813103

RoHS

Each
1+
$752.830
($828.11)
5+
$709.390
($780.33)
Total:$752.83
Min: 1 / Mult: 1
Railway
Module
4:1
160W
1 Output
28V
5.5A
2.25kV
48V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 160WIR Series
2813115

RoHS

Each
1+
$832.780
($916.06)
5+
$816.130
($897.74)
Total:$832.78
Min: 1 / Mult: 1
Railway
Module
4:1
200W
1 Output
28V
8.5A
2.25kV
110V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 200WIR Series
3795473

RoHS

Each
1+
$375.480
($413.03)
5+
$368.910
($405.80)
10+
$359.350
($395.28)
Total:$375.48
Min: 1 / Mult: 1
Railway
Module
4:1
75W
1 Output
28V
2.7A
3kV
24V
Fixed, Adjustable
61mm
40.5mm
85mm
9V
36V
TEP 75WICMF
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account