0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2816084

RoHS

Each
1+ $166.720($183.39)
5+ $161.130($177.24)
Railway
Enclosed
2:1
200W
1 Output
12V
16.7A
4kV
48V
Fixed
86mm
40mm
191mm
33.6V
62.4V
RSD-200 Series
2816081

RoHS

Each
1+ $166.690($183.36)
5+ $161.130($177.24)
Railway
Enclosed
2:1
200W
1 Output
12V
16.7A
4kV
24V
Fixed
86mm
40mm
191mm
16.8V
31.2V
RSD-200 Series
2816161

RoHS

Each
1+ $126.320($138.95)
5+ $124.390($136.83)
ITE
Enclosed
2:1
200W
1 Output
12V
16.7A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-200 Series
2816165

RoHS

Each
1+ $130.830($143.91)
5+ $124.690($137.16)
10+ $124.390($136.83)
ITE
Enclosed
2:1
200W
1 Output
12V
16.7A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-200 Series
2816169

RoHS

Each
1+ $124.390($136.83)
ITE
Enclosed
2:1
200W
1 Output
12V
16.7A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-200 Series
2813110

RoHS

Each
1+ $656.600($722.26)
5+ $630.360($693.40)
Railway
Module
4:1
200W
1 Output
24V
9A
2.25kV
48V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 200WIR Series
2816087

RoHS

Each
1+ $166.700($183.37)
5+ $161.130($177.24)
Railway
Enclosed
2:1
200W
1 Output
12V
16.7A
4kV
110V
Fixed
86mm
40mm
191mm
67.2V
143V
RSD-200 Series
2813116

RoHS

Each
1+ $665.750($732.32)
5+ $645.150($709.66)
Railway
Module
4:1
200W
1 Output
48V
5A
2.25kV
110V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 200WIR Series
2816168

RoHS

Each
1+ $130.830($143.91)
5+ $124.690($137.16)
10+ $124.390($136.83)
ITE
Enclosed
2:1
200W
1 Output
5V
40A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-200 Series
2813111

RoHS

Each
1+ $698.130($767.94)
5+ $677.190($744.91)
Railway
Module
4:1
200W
1 Output
28V
7.5A
2.25kV
48V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 200WIR Series
2816172

RoHS

Each
1+ $130.830($143.91)
5+ $124.690($137.16)
10+ $124.390($136.83)
ITE
Enclosed
2:1
200W
1 Output
5V
40A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-200 Series
2813109

RoHS

Each
1+ $619.440($681.38)
5+ $598.860($658.75)
Railway
Module
4:1
200W
1 Output
12V
18A
2.25kV
48V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 200WIR Series
2813112

RoHS

Each
1+ $709.590($780.55)
5+ $695.400($764.94)
Railway
Module
4:1
200W
1 Output
48V
4.5A
2.25kV
48V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 200WIR Series
2813114

RoHS

Each
1+ $665.750($732.32)
5+ $645.150($709.66)
Railway
Module
4:1
200W
1 Output
24V
10A
2.25kV
110V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 200WIR Series
2813113

RoHS

Each
1+ $752.110($827.32)
5+ $737.070($810.78)
Railway
Module
4:1
200W
1 Output
12V
20A
2.25kV
110V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 200WIR Series
2813115

RoHS

Each
1+ $763.170($839.49)
5+ $747.910($822.70)
Railway
Module
4:1
200W
1 Output
28V
8.5A
2.25kV
110V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 200WIR Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account