0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3248205

RoHS

Each
1+ $78.860($86.75)
5+ $76.510($84.16)
10+ $74.170($81.59)
50+ $71.050($78.16)
ITE
Module
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
3kV
48V
Fixed
31.4mm
19.4mm
76.2mm
18V
75V
DTJ20 Series
3248194

RoHS

Each
1+ $78.860($86.75)
5+ $76.510($84.16)
10+ $74.170($81.59)
50+ $71.050($78.16)
ITE
Module
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
3kV
24V
Fixed
31.4mm
19.4mm
76.2mm
9V
36V
DTJ20 Series
3533163

RoHS

Each
1+ $158.050($173.86)
5+ $156.680($172.35)
10+ $149.690($164.66)
50+ $144.090($158.50)
ITE
Module
2:1
60W
2 Output
15V
2A
-15V
2A
Regulated
3kV
110V
Fixed
67.8mm
38mm
112mm
80V
160V
TMDC 60H Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account