0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2816173

RoHS

Each
1+ $38.170($41.99)
5+ $36.380($40.02)
10+ $36.310($39.94)
ITE
Enclosed
2:1
25W
1 Output
12V
2.1A
1.5kV
12V
Fixed
97mm
36mm
99mm
9.2V
18V
SD-25 Series
2816176

RoHS

Each
1+ $37.730($41.50)
5+ $36.310($39.94)
ITE
Enclosed
2:1
25W
1 Output
12V
2.1A
1.5kV
24V
Fixed
97mm
36mm
99mm
18V
36V
SD-25 Series
2816201

RoHS

Each
1+ $45.960($50.56)
5+ $45.340($49.87)
ITE
Enclosed
2:1
50W
1 Output
24V
2.1A
1.5kV
12V
Fixed
97mm
38mm
159mm
9.2V
18V
SD-50 Series
2816204

RoHS

Each
1+ $47.460($52.21)
5+ $45.340($49.87)
ITE
Enclosed
2:1
50W
1 Output
24V
2.1A
1.5kV
24V
Fixed
97mm
38mm
159mm
18V
36V
SD-50 Series
2816207

RoHS

Each
1+ $47.460($52.21)
5+ $45.340($49.87)
ITE
Enclosed
2:1
50W
1 Output
24V
2.1A
1.5kV
48V
Fixed
97mm
38mm
159mm
36V
72V
SD-50 Series
2816179

RoHS

Each
1+ $38.920($42.81)
5+ $37.090($40.80)
10+ $36.310($39.94)
ITE
Enclosed
2:1
25W
1 Output
12V
2.1A
1.5kV
48V
Fixed
97mm
36mm
99mm
36V
72V
SD-25 Series
2813096

RoHS

Each
1+ $533.690($587.06)
5+ $512.350($563.58)
Railway
Module
4:1
100W
1 Output
48V
2.1A
2.25kV
48V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 100WIR Series
2813092

RoHS

Each
1+ $575.540($633.09)
5+ $564.030($620.43)
Railway
Module
4:1
100W
1 Output
48V
2.1A
2.25kV
24V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
10V
36V
TEQ 100WIR Series
2813100

RoHS

Each
1+ $604.840($665.32)
5+ $592.750($652.02)
Railway
Module
4:1
100W
1 Output
48V
2.1A
2.25kV
110V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account