0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

19 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1772239

RoHS

Each
1+ $352.350($387.58)
5+ $339.200($373.12)
10+ $319.240($351.16)
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
Regulated
2.25kV
24V
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
2813130

RoHS

Each
1+ $1,014.740($1,116.21)
Railway
Module
4:1
300W
1 Output
24V
12.5A
-
3kV
48V
Fixed
152.4mm
38.6mm
101.6mm
18V
75V
TEQ 300WIR Series
2816095

RoHS

Each
1+ $210.220($231.24)
5+ $200.280($220.31)
10+ $191.420($210.56)
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
-
4kV
48V
Fixed
96.5mm
40mm
216mm
33.6V
62.4V
RSD-300 Series
2816099

RoHS

Each
1+ $232.620($255.88)
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
-
4kV
110V
Fixed
96.5mm
40mm
216mm
67.2V
143V
RSD-300 Series
2816075

RoHS

Each
1+ $149.030($163.93)
5+ $141.940($156.13)
10+ $135.760($149.34)
50+ $131.760($144.94)
Railway
Enclosed
2:1
150W
1 Output
12V
12.5A
-
4kV
48V
Fixed
77mm
36mm
189mm
33.6V
62.4V
RSD-150 Series
2816151

RoHS

Each
1+ $120.660($132.73)
5+ $111.840($123.02)
ITE
Enclosed
2:1
150W
1 Output
12V
12.5A
-
1.5kV
24V
Fixed
110mm
50mm
199mm
19V
36V
SD-150 Series
2816103

RoHS

Each
1+ $210.220($231.24)
5+ $200.280($220.31)
10+ $191.420($210.56)
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
-
4kV
36V
Fixed
96.5mm
40mm
216mm
25.2V
46.8V
RSD-300 Series
3795533

RoHS

Each
1+ $471.960($519.16)
5+ $464.450($510.90)
Railway
Module
4:1
150W
1 Output
12V
12.5A
-
3kV
24V
Fixed, Adjustable
52.5mm
35.7mm
160.5mm
9V
36V
TEP 150WI-F
4730265

RoHS

Each
1+ $141.370($155.51)
5+ $137.810($151.59)
ITE & Industrial
Enclosed
6:1
300W
1 Output
24V
12.5A
Regulated
4kV
-
Fixed
100mm
41mm
237mm
250V
1.5kV
RSDH-300 Series
2907996

RoHS

Each
1+ $900.070($990.08)
5+ $886.860($975.55)
ITE & Railway
-
3:1
300W
1 Output
24V
12.5A
-
-
110V
Fixed, Adjustable
116mm
38mm
188.6mm
50.4V
137.5V
Melcher RCM300 Series
2816153

RoHS

Each
1+ $81.160($89.28)
5+ $77.240($84.96)
10+ $73.920($81.31)
50+ $71.650($78.82)
ITE
Enclosed
2:1
150W
1 Output
12V
12.5A
-
1.5kV
48V
Fixed
110mm
50mm
199mm
36V
72V
SD-150 Series
2816078

RoHS

Each
1+ $149.030($163.93)
5+ $141.940($156.13)
10+ $135.760($149.34)
50+ $131.760($144.94)
Railway
Enclosed
2:1
150W
1 Output
12V
12.5A
-
4kV
110V
Fixed
77mm
36mm
189mm
67.2V
143V
RSD-150 Series
1772244

RoHS

Each
1+ $348.340($383.17)
5+ $335.350($368.88)
10+ $329.890($362.88)
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
-
2.25kV
48V
Fixed
65mm
35.7mm
98mm
18V
75V
TEP 150WI Series
2816072

RoHS

Each
1+ $141.320($155.45)
5+ $137.080($150.79)
10+ $132.970($146.27)
50+ $131.400($144.54)
Railway
Enclosed
2:1
150W
1 Output
12V
12.5A
-
4kV
24V
Fixed
77mm
36mm
189mm
16.8V
31.2V
RSD-150 Series
2813134

RoHS

Each
1+ $1,115.350($1,226.88)
Railway
Module
4:1
300W
1 Output
24V
12.5A
-
3kV
110V
Fixed, Adjustable
152.4mm
38.6mm
101.6mm
43V
160V
TEQ 300WIR Series
2363812

RoHS

Each
1+ $382.850($421.14)
5+ $368.560($405.42)
10+ $350.100($385.11)
Railway
Module
4:1
150W
1 Output
12V
12.5A
-
2.25kV
110V
Fixed, Adjustable
65mm
35.7mm
98mm
43V
160V
TEP 150WI Series
2816107

RoHS

Each
1+ $210.220($231.24)
5+ $200.280($220.31)
10+ $191.420($210.56)
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
-
4kV
72V
Fixed
96.5mm
40mm
216mm
50.4V
93.6V
RSD-300 Series
3651884

RoHS

Each
1+ $705.090($775.60)
5+ $690.990($760.09)
Railway
-
10:1
300W
1 Output
24V
12.5A
Regulated
4.25kV
110V
Fixed, Adjustable
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
4469444

RoHS

Each
1+ $335.810($369.39)
5+ $329.100($362.01)
10+ $322.520($354.77)
ITE
Module
-
300W
1 Output
24.5VDC
12.5A
Regulated
2.25kV
80V
Fixed
76mm
44mm
190mm
18V
106V
RMOD300-UW Series
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account