Isolated Chassis Mount DC / DC Converters:
17 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $23.470 ($25.82)5+ $23.200 ($25.52) | Total:$23.47 Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | 24V | Fixed | 51mm | 28mm | 78mm | 18V | 36V | SD-15 Series | |||||
Each | 1+ $92.500 ($101.75)5+ $80.940 ($89.03)10+ $67.070 ($73.78)50+ $60.130 ($66.14)100+ $55.500 ($61.05) | Total:$92.50 Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 4kV | 24V | Fixed | 60mm | 25mm | 113mm | 9V | 36V | RSD-30 Series | |||||
Each | 1+ $99.050 ($108.96)5+ $86.670 ($95.34)10+ $71.820 ($79.00)50+ $64.390 ($70.83)100+ $59.430 ($65.37) | Total:$99.05 Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 4kV | 110V | Fixed | 60mm | 25mm | 113mm | 40V | 160V | RSD-30 Series | |||||
Each | 1+ $54.920 ($60.41)5+ $51.710 ($56.88)10+ $51.380 ($56.52) | Total:$54.92 Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 4kV | 48V | Fixed | 60mm | 25mm | 113mm | 18V | 72V | RSD-30 Series | |||||
Each | 1+ $64.110 ($70.52)5+ $62.190 ($68.41)10+ $60.260 ($66.29)50+ $57.700 ($63.47)100+ $55.170 ($60.69) | Total:$64.11 Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ $146.200 ($160.82)5+ $143.640 ($158.00)10+ $139.200 ($153.12)50+ $133.270 ($146.60) | Total:$146.20 Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 48V | 1.25A | - | - | - | 2.5kV | 24V | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | |||||
Each | 1+ $24.340 ($26.77)5+ $23.190 ($25.51)10+ $22.210 ($24.43)50+ $22.210 ($24.43) | Total:$24.34 Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | 48V | Fixed | 51mm | 28mm | 78mm | 36V | 72V | SD-15 Series | |||||
Each | 1+ $138.600 ($152.46)5+ $137.640 ($151.40)10+ $136.680 ($150.35)50+ $132.230 ($145.45) | Total:$138.60 Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 48V | 1.25A | - | - | Regulated | 2.5kV | 24V | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
Each | 1+ $147.800 ($162.58)5+ $143.640 ($158.00)10+ $139.200 ($153.12)50+ $133.270 ($146.60) | Total:$147.80 Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 48V | 1.25A | - | - | - | 2.5kV | 48V | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | |||||
Each | 1+ $22.770 ($25.05) | Total:$22.77 Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | 24V | Fixed | 51mm | 28mm | 78mm | 18V | 36V | SD-15 Series | |||||
Each | 1+ $76.620 ($84.28)5+ $72.850 ($80.14)10+ $72.140 ($79.35) | Total:$76.62 Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-30 Series | |||||
Each | 1+ $64.110 ($70.52)5+ $62.190 ($68.41)10+ $60.260 ($66.29)50+ $57.700 ($63.47)100+ $55.170 ($60.69) | Total:$64.11 Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 48V | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ $23.470 ($25.82)5+ $23.190 ($25.51)10+ $22.210 ($24.43)50+ $22.210 ($24.43) | Total:$23.47 Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | 12V | Fixed | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | |||||
Each | 1+ $162.870 ($179.16)5+ $157.990 ($173.79)10+ $153.110 ($168.42)50+ $146.570 ($161.23) | Total:$162.87 Min: 1 / Mult: 1 | ITE | Module | 2:1 | 60W | 1 Output | 48V | 1.25A | - | - | Regulated | 3kV | 110V | Fixed | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series | |||||
Each | 1+ $166.940 ($183.63)5+ $161.930 ($178.12)10+ $156.930 ($172.62)50+ $150.250 ($165.28) | Total:$166.94 Min: 1 / Mult: 1 | ITE | Module | 2:1 | 60W | 2 Output | 24V | 1.25A | -24V | 1.25A | Regulated | 3kV | 110V | Fixed | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series | |||||
Each | 1+ $62.290 ($68.52)5+ $60.990 ($67.09)10+ $59.690 ($65.66)50+ $59.450 ($65.39) | Total:$62.29 Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 4kV | 800V | Fixed | 57.3mm | 32mm | 122.3mm | 150V | 1.5kV | DDRH-15 Series | |||||
Each | 1+ $62.910 ($69.20)5+ $62.270 ($68.50)10+ $61.510 ($67.66)50+ $57.830 ($63.61)100+ $54.610 ($60.07) | Total:$62.91 Min: 1 / Mult: 1 | ITE | Module | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 9V | 36V | PYBE30 Series | |||||