0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2816088

RoHS

Each
1+ $244.530($268.98)
5+ $231.090($254.20)
Railway
Enclosed
2:1
202W
1 Output
24V
8.4A
4kV
110V
Fixed
86mm
40mm
191mm
67.2V
143V
RSD-200 Series
2816099

RoHS

Each
1+ $241.610($265.77)
5+ $230.200($253.22)
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
4kV
110V
Fixed
96.5mm
40mm
216mm
67.2V
143V
RSD-300 Series
2816100

RoHS

Each
1+ $206.490($227.14)
5+ $196.720($216.39)
10+ $193.360($212.70)
Railway
Enclosed
2:1
302W
1 Output
48V
6.3A
4kV
110V
Fixed
96.5mm
40mm
216mm
67.2V
143V
RSD-300 Series
2816079

RoHS

Each
1+ $143.700($158.07)
5+ $136.850($150.54)
Railway
Enclosed
2:1
151W
1 Output
24V
6.3A
4kV
110V
Fixed
77mm
36mm
189mm
67.2V
143V
RSD-150 Series
2816070

RoHS

Each
1+ $110.920($122.01)
5+ $105.700($116.27)
Railway
Enclosed
2:1
100W
1 Output
24V
4.2A
4kV
110V
Fixed
68mm
36mm
161mm
67.2V
143V
RSD-100 Series
2816089

RoHS

Each
1+ $168.690($185.56)
5+ $161.130($177.24)
Railway
Enclosed
2:1
202W
1 Output
48V
4.2A
4kV
110V
Fixed
86mm
40mm
191mm
67.2V
143V
RSD-200 Series
2816078

RoHS

Each
1+ $143.700($158.07)
5+ $136.850($150.54)
Railway
Enclosed
2:1
150W
1 Output
12V
12.5A
4kV
110V
Fixed
77mm
36mm
189mm
67.2V
143V
RSD-150 Series
2816087

RoHS

Each
1+ $166.700($183.37)
5+ $161.130($177.24)
Railway
Enclosed
2:1
200W
1 Output
12V
16.7A
4kV
110V
Fixed
86mm
40mm
191mm
67.2V
143V
RSD-200 Series
2816101

RoHS

Each
1+ $202.520($222.77)
5+ $193.360($212.70)
Railway
Enclosed
2:1
210W
1 Output
5V
42A
4kV
110V
Fixed
96.5mm
40mm
216mm
67.2V
143V
RSD-300 Series
2816071

RoHS

Each
1+ $110.920($122.01)
5+ $105.700($116.27)
Railway
Enclosed
2:1
100W
1 Output
5V
20A
4kV
110V
Fixed
68mm
36mm
161mm
67.2V
143V
RSD-100 Series
2816080

RoHS

Each
1+ $143.700($158.07)
5+ $136.850($150.54)
Railway
Enclosed
2:1
150W
1 Output
5V
30A
4kV
110V
Fixed
77mm
36mm
189mm
67.2V
143V
RSD-150 Series
2816098

RoHS

Each
1+ $202.520($222.77)
5+ $193.360($212.70)
Railway
Enclosed
2:1
300W
1 Output
12V
25A
4kV
110V
Fixed
96.5mm
40mm
216mm
67.2V
143V
RSD-300 Series
3534521

RoHS

Each
1+ $356.050($391.66)
5+ $343.830($378.21)
Railway
Enclosed
2:1
499.2W
1 Output
48V
10.4A
4kV
110V
Fixed, Adjustable
100mm
41mm
237mm
67.2V
154V
RSD-500 Series
3534519

RoHS

Each
1+ $341.590($375.75)
Railway
Enclosed
2:1
420W
1 Output
12V
35A
4kV
110V
Fixed, Adjustable
100mm
41mm
237mm
67.2V
154V
RSD-500 Series
3534520

RoHS

Each
1+ $351.380($386.52)
5+ $341.590($375.75)
Railway
Enclosed
2:1
499.2W
1 Output
24V
20.8A
4kV
110V
Fixed, Adjustable
100mm
41mm
237mm
67.2V
154V
RSD-500 Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account