0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1772241

RoHS

Each
1+ $303.840($334.22)
5+ $291.700($320.87)
10+ $286.620($315.28)
ITE & Railway
Module
4:1
150W
1 Output
24V
6.3A
-
2.25kV
24V
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
1772242

RoHS

Each
1+ $299.370($329.31)
5+ $293.390($322.73)
10+ $287.400($316.14)
Railway
Module
4:1
150W
1 Output
28V
5.4A
-
2.25kV
24V
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
1772239

RoHS

Each
1+ $352.350($387.58)
5+ $339.200($373.12)
10+ $319.240($351.16)
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
Regulated
2.25kV
24V
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
1772246

RoHS

Each
1+ $343.390($377.73)
5+ $336.180($369.80)
10+ $328.990($361.89)
ITE & Railway
Module
4:1
150W
1 Output
24V
6.3A
-
2.25kV
48V
Fixed
65mm
35.7mm
98mm
18V
75V
TEP 150WI Series
1772243

RoHS

Each
1+ $301.210($331.33)
5+ $295.190($324.71)
10+ $289.170($318.09)
ITE & Railway
Module
4:1
150W
1 Output
48V
3.2A
-
2.25kV
24V
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
1772240

RoHS

Each
1+ $347.470($382.22)
5+ $339.200($373.12)
10+ $333.680($367.05)
ITE & Railway
Module
4:1
150W
1 Output
15V
10A
-
2.25kV
24V
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
1772244

RoHS

Each
1+ $348.340($383.17)
5+ $335.350($368.88)
10+ $329.890($362.88)
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
-
2.25kV
48V
Fixed
65mm
35.7mm
98mm
18V
75V
TEP 150WI Series
2363812

RoHS

Each
1+ $382.850($421.14)
5+ $368.560($405.42)
10+ $350.100($385.11)
Railway
Module
4:1
150W
1 Output
12V
12.5A
-
2.25kV
110V
Fixed, Adjustable
65mm
35.7mm
98mm
43V
160V
TEP 150WI Series
2363816

RoHS

Each
1+ $387.920($426.71)
5+ $373.440($410.78)
10+ $352.240($387.46)
Railway
Module
4:1
150W
1 Output
48V
3.2A
-
2.25kV
110V
Fixed, Adjustable
65mm
35.7mm
98mm
43V
160V
TEP 150WI Series
1772249

RoHS

Each
1+ $347.750($382.52)
5+ $334.770($368.25)
10+ $321.590($353.75)
Railway
Module
4:1
150W
1 Output
48V
3.2A
-
2.25kV
48V
Fixed
65mm
35.7mm
98mm
18V
75V
TEP 150WI Series
2363813

RoHS

Each
1+ $382.850($421.14)
5+ $368.560($405.42)
10+ $350.100($385.11)
Railway
Module
4:1
150W
1 Output
15V
10A
-
2.25kV
110V
Fixed, Adjustable
65mm
35.7mm
98mm
43V
160V
TEP 150WI Series
2363814

RoHS

Each
1+ $382.850($421.14)
5+ $368.560($405.42)
10+ $350.100($385.11)
ITE & Railway
Module
4:1
150W
1 Output
24V
6.3A
-
2.25kV
110V
Fixed
65mm
35.7mm
98mm
43V
160V
TEP 150WI Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account