0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2816075

RoHS

Each
1+ $142.030($156.23)
5+ $136.850($150.54)
Railway
Enclosed
2:1
150W
1 Output
12V
12.5A
4kV
48V
Fixed
77mm
36mm
189mm
33.6V
62.4V
RSD-150 Series
2816073

RoHS

Each
1+ $142.000($156.20)
5+ $136.850($150.54)
Railway
Enclosed
2:1
151W
1 Output
24V
6.3A
4kV
24V
Fixed
77mm
36mm
189mm
16.8V
31.2V
RSD-150 Series
2816079

RoHS

Each
1+ $143.700($158.07)
5+ $136.850($150.54)
Railway
Enclosed
2:1
151W
1 Output
24V
6.3A
4kV
110V
Fixed
77mm
36mm
189mm
67.2V
143V
RSD-150 Series
2816078

RoHS

Each
1+ $143.700($158.07)
5+ $136.850($150.54)
Railway
Enclosed
2:1
150W
1 Output
12V
12.5A
4kV
110V
Fixed
77mm
36mm
189mm
67.2V
143V
RSD-150 Series
2816074

RoHS

Each
1+ $143.700($158.07)
5+ $136.850($150.54)
Railway
Enclosed
2:1
150W
1 Output
5V
30A
4kV
24V
Fixed
77mm
36mm
189mm
16.8V
31.2V
RSD-150 Series
2816072

RoHS

Each
1+ $140.440($154.48)
5+ $136.850($150.54)
Railway
Enclosed
2:1
150W
1 Output
12V
12.5A
4kV
24V
Fixed
77mm
36mm
189mm
16.8V
31.2V
RSD-150 Series
2816076

RoHS

Each
1+ $143.700($158.07)
5+ $136.850($150.54)
Railway
Enclosed
2:1
151W
1 Output
24V
6.3A
4kV
48V
Fixed
77mm
36mm
189mm
33.6V
62.4V
RSD-150 Series
2816077

RoHS

Each
1+ $143.700($158.07)
5+ $136.850($150.54)
Railway
Enclosed
2:1
150W
1 Output
5V
30A
4kV
48V
Fixed
77mm
36mm
189mm
33.6V
62.4V
RSD-150 Series
2816080

RoHS

Each
1+ $143.700($158.07)
5+ $136.850($150.54)
Railway
Enclosed
2:1
150W
1 Output
5V
30A
4kV
110V
Fixed
77mm
36mm
189mm
67.2V
143V
RSD-150 Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account