Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.
High Voltage DC / DC Converters:
204 Products FoundShow More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1,561.980 ($1,718.18) | Total:$1,561.98 Min: 1 / Mult: 1 | Regulated | Negative Output | Programmable | 30W | 10mA | Through Hole | 0V | -3kV | 22V | 30V | HRL30 Series | |||||
Each | 1+ $390.520 ($429.57)5+ $385.400 ($423.94)10+ $376.780 ($414.46) | Total:$390.52 Min: 1 / Mult: 1 | Regulated | Positive Output | Fixed, Adjustable | 1W | 5mA | Through Hole | 0V | 200V | 11.5V | 16V | C Series | |||||
Each | 1+ $551.910 ($607.10)5+ $538.360 ($592.20) | Total:$551.91 Min: 1 / Mult: 1 | Regulated | Positive Output | Programmable | 1W | 2mA | Through Hole | 0V | 500V | 11.5V | 15.5V | CA Series | |||||
2565533 | Each | 1+ $577.340 ($635.07)5+ $563.210 ($619.53) | Total:$577.34 Min: 1 / Mult: 1 | Proportional | Negative Output | Adjustable | 500mW | 100µA | Through Hole | 0V | -5kV | 700mV | 5V | Q Series | ||||
Each | 1+ $213.890 ($235.28)5+ $210.690 ($231.76)10+ $207.470 ($228.22) | Total:$213.89 Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 1.5W | 1.5mA | Through Hole | 0V | 1kV | 700mV | 12V | G Series | |||||
Each | 1+ $285.790 ($314.37)5+ $281.500 ($309.65)10+ $277.220 ($304.94) | Total:$285.79 Min: 1 / Mult: 1 | Proportional | Dual Output | Fixed, Adjustable | 3W | 3mA | Through Hole | 0V | 500V | 0V | 12V | E Series | |||||
Each | 1+ $455.580 ($501.14)5+ $444.430 ($488.87) | Total:$455.58 Min: 1 / Mult: 1 | Regulated | Negative Output | Fixed, Adjustable | 1W | 1mA | Through Hole | 0V | -1kV | 11.5V | 16V | C Series | |||||
Each | 1+ $419.150 ($461.06)5+ $412.990 ($454.29) | Total:$419.15 Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 10W | 2mA | Through Hole | 0V | 5kV | 0V | 15V | F Series | |||||
Each | 1+ $333.860 ($367.25)5+ $328.840 ($361.72)10+ $323.840 ($356.22) | Total:$333.86 Min: 1 / Mult: 1 | Proportional | Dual Output | Fixed, Adjustable | 10W | 50mA | Through Hole | 0V | 100V | 0V | 12V | F Series | |||||
Each | 1+ $356.660 ($392.33)5+ $351.420 ($386.56)10+ $341.670 ($375.84) | Total:$356.66 Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 10W | 3.3mA | Through Hole | 0V | 3kV | 0V | 15V | F Series | |||||
Each | 1+ $213.590 ($234.95)5+ $202.920 ($223.21)10+ $192.780 ($212.06) | Total:$213.59 Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 1.5W | 5mA | Through Hole | 0V | 300V | 700mV | 12V | G Series | |||||
Each | 1+ $182.800 ($201.08)5+ $177.310 ($195.04)10+ $171.820 ($189.00)50+ $157.560 ($173.32) | Total:$182.80 Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 1W | 5mA | Through Hole | 0V | 200V | 700mV | 5V | A Series | |||||
2565480 | Each | 1+ $729.390 ($802.33)5+ $718.450 ($790.30) | Total:$729.39 Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 10W | 1.67mA | Through Hole | 0V | 6kV | 700mV | 12V | FS Series | ||||
Each | 1+ $218.680 ($240.55)5+ $214.080 ($235.49)10+ $207.520 ($228.27) | Total:$218.68 Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 1.5W | 1.25mA | Through Hole | 0V | 1.2kV | 700mV | 12V | G Series | |||||
Each | 1+ $382.580 ($420.84)5+ $376.940 ($414.63)10+ $366.490 ($403.14) | Total:$382.58 Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 3W | 430µA | Through Hole | 0V | 7kV | 0V | 15V | E Series | |||||
Each | 1+ $306.690 ($337.36)5+ $297.480 ($327.23)10+ $288.260 ($317.09) | Total:$306.69 Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 1W | 660µA | Through Hole | 0V | 1.5kV | 700mV | 5V | A Series | |||||
Each | 1+ $294.300 ($323.73)5+ $288.140 ($316.95)10+ $279.330 ($307.26) | Total:$294.30 Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 3W | 500µA | Through Hole | 0V | 6kV | 0V | 15V | E Series | |||||
Each | 1+ $289.400 ($318.34)5+ $285.170 ($313.69)10+ $277.230 ($304.95) | Total:$289.40 Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 10W | 10mA | Through Hole | 0V | 1kV | 0V | 12V | F Series | |||||
Each | 1+ $309.790 ($340.77)5+ $305.230 ($335.75)10+ $296.800 ($326.48) | Total:$309.79 Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 1.5W | 250µA | Through Hole | 0V | 6kV | 700mV | 12V | G Series | |||||
Each | 1+ $260.230 ($286.25)5+ $256.820 ($282.50)10+ $251.050 ($276.16) | Total:$260.23 Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 1W | 1mA | Through Hole | 0V | 1kV | 700mV | 12V | A Series | |||||
Each | 1+ $213.760 ($235.14)5+ $210.030 ($231.03)10+ $204.530 ($224.98) | Total:$213.76 Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 1W | 3.33mA | Through Hole | 0V | 300V | 700mV | 12V | A Series | |||||
Each | 1+ $246.540 ($271.19)5+ $240.480 ($264.53)10+ $231.730 ($254.90) | Total:$246.54 Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 500mW | 1.667mA | Through Hole | 0V | 300V | 700mV | 5V | Q Series | |||||
2565457 | Each | 1+ $640.430 ($704.47)5+ $626.970 ($689.67) | Total:$640.43 Min: 1 / Mult: 1 | Regulated | Positive Output | Programmable | 1W | 500µA | Through Hole | 0V | 2kV | 11.5V | 15.5V | CA Series | ||||
Each | 1+ $525.890 ($578.48)5+ $513.040 ($564.34) | Total:$525.89 Min: 1 / Mult: 1 | Regulated | Negative Output | Programmable | 1W | 5mA | Through Hole | 0V | -200V | 11.5V | 15.5V | CA Series | |||||
Each | 1+ $533.680 ($587.05)5+ $524.340 ($576.77) | Total:$533.68 Min: 1 / Mult: 1 | Regulated | Negative Output | Programmable | 1W | 1mA | Through Hole | 0V | -1kV | 11.5V | 15.5V | CA Series | |||||